Technical Document
Specifications
Brand
Schneider ElectricCurrent Rating
20A
Number of Poles
1P+N
Range
Acti9
Circuit Breaker Type
Thermal Magnetic Circuit Breaker
Trip Sensitivity
30mA
Series
ICV40N
Tripping Characteristics
Type B
Country of Origin
Spain
€ 464.50
€ 464.50 Each (ex VAT)
€ 552.76
€ 552.76 Each (inc. VAT)
Schneider Electric RCBO, 20A Current Rating, 1P+N Poles, 30mA Trip Sensitivity, Type B, Acti9 Range
1
€ 464.50
€ 464.50 Each (ex VAT)
€ 552.76
€ 552.76 Each (inc. VAT)
Schneider Electric RCBO, 20A Current Rating, 1P+N Poles, 30mA Trip Sensitivity, Type B, Acti9 Range
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Schneider ElectricCurrent Rating
20A
Number of Poles
1P+N
Range
Acti9
Circuit Breaker Type
Thermal Magnetic Circuit Breaker
Trip Sensitivity
30mA
Series
ICV40N
Tripping Characteristics
Type B
Country of Origin
Spain