E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Schneider Electric RCBO, 16A Current Rating, 3P+N Poles, 30mA Trip Sensitivity, Type C, Acti9 Range

RS Stock No.: 238-3286Brand: Schneider ElectricManufacturers Part No.: A9DK1716
brand-logo
View all in RCBOs

Technical Document

Specifications

Current Rating

16A

Number of Poles

3P+N

Range

Acti9

Series

Acti9 iDD40K

Trip Sensitivity

30mA

Tripping Characteristics

Type C

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Country of Origin

Spain

Stock information temporarily unavailable.

€ 495.80

€ 495.80 Each (ex VAT)

€ 590.00

€ 590.00 Each (inc. VAT)

Schneider Electric RCBO, 16A Current Rating, 3P+N Poles, 30mA Trip Sensitivity, Type C, Acti9 Range

€ 495.80

€ 495.80 Each (ex VAT)

€ 590.00

€ 590.00 Each (inc. VAT)

Schneider Electric RCBO, 16A Current Rating, 3P+N Poles, 30mA Trip Sensitivity, Type C, Acti9 Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Current Rating

16A

Number of Poles

3P+N

Range

Acti9

Series

Acti9 iDD40K

Trip Sensitivity

30mA

Tripping Characteristics

Type C

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Country of Origin

Spain