Technical Document
Specifications
Brand
Schneider ElectricPilot Light Type
Pilot Light Complete Unit
Voltage Rating
230V ac
Range
Acti 9
Pilot Light Colour
Red
Lamp Type
LED
Series
iIL
Mounting Type
DIN Rail
IP Rating
IP2X
Terminal Type
Screw
Better World Verification
Green Premium
Better World Product (Find out more)
Yes
Country of Origin
Belgium
Product details
Acti9 iIL Indicator Lights
Acti9 iIL indicator lights are used to indicate that a voltage is present with single, double or flashing light
€ 30.57
€ 30.57 Each (ex VAT)
€ 36.38
€ 36.38 Each (inc. VAT)
1
€ 30.57
€ 30.57 Each (ex VAT)
€ 36.38
€ 36.38 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | € 30.57 |
10 - 14 | € 30.23 |
15+ | € 29.84 |
Technical Document
Specifications
Brand
Schneider ElectricPilot Light Type
Pilot Light Complete Unit
Voltage Rating
230V ac
Range
Acti 9
Pilot Light Colour
Red
Lamp Type
LED
Series
iIL
Mounting Type
DIN Rail
IP Rating
IP2X
Terminal Type
Screw
Better World Verification
Green Premium
Better World Product (Find out more)
Yes
Country of Origin
Belgium
Product details
Acti9 iIL Indicator Lights
Acti9 iIL indicator lights are used to indicate that a voltage is present with single, double or flashing light