Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Schneider Electric, PowerLogic, 63A, Energy Sensor, 1VA, Wired

RS Stock No.: 275-6659Brand: Schneider ElectricManufacturers Part No.: A9MEM1560
brand-logo
View all in Energy Monitoring Devices

Technical Document

Specifications

Manufacturer k.i.m.

Schneider Electric

Height

20mm

Depth

44.5mm

Minimum Operating Temperature

-25°C

Mounting Type

Plug-On Mount

Maximum Operating Temperature

+60°C

Supply Voltage

200 → 240V ac

Range

PowerLogic

Width

18mm

Current Rating

63A

Wired/Wireless

Wired

IP Rating

IP20

Power Consumption

1VA

For Use With

Acti9 PowerTag, Acti9 Smartlink, EcoStruxure, PrismaSet, Wiser IP module

Country of Origin

Latvia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 246.83

€ 246.83 Each (ex VAT)

€ 293.73

€ 293.73 Each (inc. VAT)

Schneider Electric, PowerLogic, 63A, Energy Sensor, 1VA, Wired

€ 246.83

€ 246.83 Each (ex VAT)

€ 293.73

€ 293.73 Each (inc. VAT)

Schneider Electric, PowerLogic, 63A, Energy Sensor, 1VA, Wired
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Manufacturer k.i.m.

Schneider Electric

Height

20mm

Depth

44.5mm

Minimum Operating Temperature

-25°C

Mounting Type

Plug-On Mount

Maximum Operating Temperature

+60°C

Supply Voltage

200 → 240V ac

Range

PowerLogic

Width

18mm

Current Rating

63A

Wired/Wireless

Wired

IP Rating

IP20

Power Consumption

1VA

For Use With

Acti9 PowerTag, Acti9 Smartlink, EcoStruxure, PrismaSet, Wiser IP module

Country of Origin

Latvia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more