E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Schneider Electric 1 Phase LCD Energy Meter, Type Electronic

RS Stock No.: 913-9680Brand: Schneider ElectricManufacturers Part No.: A9MEM2155
brand-logo
View all in Energy Meters

Technical Document

Specifications

Series

Acti 9 iEM2000

Display Type

LCD

Number Of Digits

8

Number of Phases

1

Depth

64mm

Minimum Temperature

-25°C

Maximum Temperature

+70°C

Meter Type

Electronic

Measurement Range

0 → 999999.99 kWh, 45 → 65 Hz, Maximum of 63A

Approvals

CE, EN 50470-3, IEC 60529, IEC 62052-11, IEC 62052-31, IEC 62053-21, IEC 62053-23, IEC 62053-31, MID Conforming to EN 50470-1, MID Conforming to EN 50470-3, UL 94

Minimum Measurement

0 kWh, 45 Hz

Maximum Measurement

63 A, 65 Hz, 999999.99 kWh

Product details

Schneider Electric iEM2000 Series Energy Meter

The Acti 9 iEM2000 series meters offer a cost-attractive, competitive range of single phase DIN Rail mountable energy meters. Combined with communication systems, the iEM2000 series of energy meters make it easy to integrate electrical distribution measurements into your energy management systems.

• Two versions; 40A direct measure (iEM2000 models) & 63A direct measure (iEM2100 models)
• Innovative design- easy to install and operate
• Self-powered
• Electromechanical display (iEM2000 models)
• LCD display (iEM2100 models)
• Compact, 1 or 2 module width
• Without communication - 913-9637, 913-9661, 913-9665, 913-9674
• On-board Modbus or M-Bus communication - 913-9671, 913-9677, 913-9680
• Anti-tamper security features ensure the integrity of your data
• MID-compliant (selected models only) providing certified accuracy and data security

Applications:

• Energy efficiency and cost management
- Bill verification
- Subbilling and cost allocation, including two tariffs power system management
• Power System management
- Basic electrical parameters such as current, voltage & power

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Schneider Electric 1 Phase LCD Energy Meter, Type Electronic

P.O.A.

Schneider Electric 1 Phase LCD Energy Meter, Type Electronic
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Series

Acti 9 iEM2000

Display Type

LCD

Number Of Digits

8

Number of Phases

1

Depth

64mm

Minimum Temperature

-25°C

Maximum Temperature

+70°C

Meter Type

Electronic

Measurement Range

0 → 999999.99 kWh, 45 → 65 Hz, Maximum of 63A

Approvals

CE, EN 50470-3, IEC 60529, IEC 62052-11, IEC 62052-31, IEC 62053-21, IEC 62053-23, IEC 62053-31, MID Conforming to EN 50470-1, MID Conforming to EN 50470-3, UL 94

Minimum Measurement

0 kWh, 45 Hz

Maximum Measurement

63 A, 65 Hz, 999999.99 kWh

Product details

Schneider Electric iEM2000 Series Energy Meter

The Acti 9 iEM2000 series meters offer a cost-attractive, competitive range of single phase DIN Rail mountable energy meters. Combined with communication systems, the iEM2000 series of energy meters make it easy to integrate electrical distribution measurements into your energy management systems.

• Two versions; 40A direct measure (iEM2000 models) & 63A direct measure (iEM2100 models)
• Innovative design- easy to install and operate
• Self-powered
• Electromechanical display (iEM2000 models)
• LCD display (iEM2100 models)
• Compact, 1 or 2 module width
• Without communication - 913-9637, 913-9661, 913-9665, 913-9674
• On-board Modbus or M-Bus communication - 913-9671, 913-9677, 913-9680
• Anti-tamper security features ensure the integrity of your data
• MID-compliant (selected models only) providing certified accuracy and data security

Applications:

• Energy efficiency and cost management
- Bill verification
- Subbilling and cost allocation, including two tariffs power system management
• Power System management
- Basic electrical parameters such as current, voltage & power

You may be interested in