Technical Document
Specifications
Brand
Schneider ElectricSeries
iEM3100
Display Type
LCD
Number Of Digits
10
Number of Phases
1, 3
Depth
69mm
Minimum Temperature
-20°C
Better World Verification
Green Premium
Better World Product (Find out more)
Yes
Country of Origin
China
Product details
Acti9 iEM3100 Energy Meters
The iME3100 energy measurement counter is used to measure the active energy consumed by single-phase, three-phase or three-phase + neutral type electrical circuits.
Operating voltage: 3 x 100/173 Vac (50/60 Hz) → 3 x 277/480 Vac (50/60 Hz)
Imax: 63 A
IP40 front panel, IP20 casing
Overvoltage and measurement category III, degree of pollution 2
Electromagnetic environmental class: E2
Mechanical environmental class: M1
Operating temperature: -25 → + 55 °C
Models:
iEM3100: kWh meter with partial counter
iEM3110: kWh meter with partial counter and pulse output. MID certified
iEM3115: multi-tariff meter controlled by digital input or internal clock, MID certified
iEM3150: kWh meter with partial counter and current, voltage, power measurement. Modbus communication
iEM3155: energy meter, four quadrant, multi-tariffs with partial counter and current, voltage, power measurement, Modbus communication, digital I/O, MID certified
Standards
IEC 61557-12, IEC 62053-21
€ 659.94
€ 659.94 Each (ex VAT)
€ 785.33
€ 785.33 Each (inc. VAT)
1
€ 659.94
€ 659.94 Each (ex VAT)
€ 785.33
€ 785.33 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Schneider ElectricSeries
iEM3100
Display Type
LCD
Number Of Digits
10
Number of Phases
1, 3
Depth
69mm
Minimum Temperature
-20°C
Better World Verification
Green Premium
Better World Product (Find out more)
Yes
Country of Origin
China
Product details
Acti9 iEM3100 Energy Meters
The iME3100 energy measurement counter is used to measure the active energy consumed by single-phase, three-phase or three-phase + neutral type electrical circuits.
Operating voltage: 3 x 100/173 Vac (50/60 Hz) → 3 x 277/480 Vac (50/60 Hz)
Imax: 63 A
IP40 front panel, IP20 casing
Overvoltage and measurement category III, degree of pollution 2
Electromagnetic environmental class: E2
Mechanical environmental class: M1
Operating temperature: -25 → + 55 °C
Models:
iEM3100: kWh meter with partial counter
iEM3110: kWh meter with partial counter and pulse output. MID certified
iEM3115: multi-tariff meter controlled by digital input or internal clock, MID certified
iEM3150: kWh meter with partial counter and current, voltage, power measurement. Modbus communication
iEM3155: energy meter, four quadrant, multi-tariffs with partial counter and current, voltage, power measurement, Modbus communication, digital I/O, MID certified
Standards
IEC 61557-12, IEC 62053-21