E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Schneider Electric 1, 3 Phase LCD Energy Meter

RS Stock No.: 776-3010Brand: Schneider ElectricManufacturers Part No.: A9MEM3250
brand-logo
View all in Energy Meters

Technical Document

Specifications

Series

iEM3200

Display Type

LCD

Number Of Digits

10

Number of Phases

1, 3

Depth

69mm

Minimum Temperature

-20°C

Country of Origin

China

Product details

Acti9 iEM3200 Energy Meters

The Acti 9 iEM3000 Energy Meter Series offers a range of DIN rail-mounted energy meters ideal for sub-billing and cost allocation applications.
Combined with communication systems, like Smart Link, the Acti 9 iEM3000 Series makes it easy to integrate electrical distribution measurements into customer’s facility management systems.
Two versions are available: 63A direct measure (iEM3100 models) and current transformers associated meter (iEM3200 models).

iEM3200: kWh meter with partial counter
iEM3210: kWh meter with partial counter and pulse output. MID certified
iEM3215: multi-tariff meter controlled by digital input or internal clock, MIDcertified
iEM3250: kWh meter with partial counter and current, voltage, power measurement, Modbus communication
iEM3255: energy meter, four quadrant, multi-tariffs with partial counter and current, voltage, power measurement, Modbus communication, digital I/O, MID certified

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Schneider Electric 1, 3 Phase LCD Energy Meter

P.O.A.

Schneider Electric 1, 3 Phase LCD Energy Meter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Series

iEM3200

Display Type

LCD

Number Of Digits

10

Number of Phases

1, 3

Depth

69mm

Minimum Temperature

-20°C

Country of Origin

China

Product details

Acti9 iEM3200 Energy Meters

The Acti 9 iEM3000 Energy Meter Series offers a range of DIN rail-mounted energy meters ideal for sub-billing and cost allocation applications.
Combined with communication systems, like Smart Link, the Acti 9 iEM3000 Series makes it easy to integrate electrical distribution measurements into customer’s facility management systems.
Two versions are available: 63A direct measure (iEM3100 models) and current transformers associated meter (iEM3200 models).

iEM3200: kWh meter with partial counter
iEM3210: kWh meter with partial counter and pulse output. MID certified
iEM3215: multi-tariff meter controlled by digital input or internal clock, MIDcertified
iEM3250: kWh meter with partial counter and current, voltage, power measurement, Modbus communication
iEM3255: energy meter, four quadrant, multi-tariffs with partial counter and current, voltage, power measurement, Modbus communication, digital I/O, MID certified

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more