Technical Document
Specifications
Brand
Schneider ElectricNumber of Poles
1+N
Current Rating
20A
Tripping Characteristics
Type C
Rated AC Voltage
230V
Range
Acti 9
Series
Acti9 iDT40K
Mounting Style
DIN Rail Mount
Better World Verification
Green Premium
Better World Product (Find out more)
Yes
Country of Origin
France
€ 43.57
€ 43.57 Each (ex VAT)
€ 51.85
€ 51.85 Each (inc. VAT)
1
€ 43.57
€ 43.57 Each (ex VAT)
€ 51.85
€ 51.85 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Schneider ElectricNumber of Poles
1+N
Current Rating
20A
Tripping Characteristics
Type C
Rated AC Voltage
230V
Range
Acti 9
Series
Acti9 iDT40K
Mounting Style
DIN Rail Mount
Better World Verification
Green Premium
Better World Product (Find out more)
Yes
Country of Origin
France