Technical Document
Specifications
Brand
Schneider ElectricCircuit Breaker Type
RCCB
Current Rating
100A
Number of Poles
4
Range
Acti9
Trip Sensitivity
300mA
Tripping Characteristics
Type AC
Voltage Rating
415V ac
Series
A9R1
Country of Origin
Spain
€ 1,008.57
€ 1,008.57 Each (ex VAT)
€ 1,200.20
€ 1,200.20 Each (inc. VAT)
1
€ 1,008.57
€ 1,008.57 Each (ex VAT)
€ 1,200.20
€ 1,200.20 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Schneider ElectricCircuit Breaker Type
RCCB
Current Rating
100A
Number of Poles
4
Range
Acti9
Trip Sensitivity
300mA
Tripping Characteristics
Type AC
Voltage Rating
415V ac
Series
A9R1
Country of Origin
Spain