Technical Document
Specifications
Brand
Schneider ElectricCircuit Breaker Type
RCCB
Current Rating
100A
Number of Poles
4
Range
Acti9
Voltage Rating
415V
Series
A9R
Country of Origin
Spain
Stock information temporarily unavailable.
€ 1,341.85
€ 1,341.85 Each (ex VAT)
€ 1,596.80
€ 1,596.80 Each (inc. VAT)
Schneider Electric A9R RCCB, 100A, 4 Pole, 415V
1
€ 1,341.85
€ 1,341.85 Each (ex VAT)
€ 1,596.80
€ 1,596.80 Each (inc. VAT)
Schneider Electric A9R RCCB, 100A, 4 Pole, 415V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Schneider ElectricCircuit Breaker Type
RCCB
Current Rating
100A
Number of Poles
4
Range
Acti9
Voltage Rating
415V
Series
A9R
Country of Origin
Spain