Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Schneider Electric A9R RCCB, 63A, 2 Pole, 240V

RS Stock No.: 245-151Brand: Schneider ElectricManufacturers Part No.: A9R61263
brand-logo
View all in RCCBs

Technical Document

Specifications

Circuit Breaker Type

RCCB

Current Rating

63A

Number of Poles

2

Range

Acti9

Voltage Rating

240V

Series

A9R

Country of Origin

Spain

Stock information temporarily unavailable.

€ 525.32

€ 525.32 Each (ex VAT)

€ 625.13

€ 625.13 Each (inc. VAT)

Schneider Electric A9R RCCB, 63A, 2 Pole, 240V

€ 525.32

€ 525.32 Each (ex VAT)

€ 625.13

€ 625.13 Each (inc. VAT)

Schneider Electric A9R RCCB, 63A, 2 Pole, 240V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Circuit Breaker Type

RCCB

Current Rating

63A

Number of Poles

2

Range

Acti9

Voltage Rating

240V

Series

A9R

Country of Origin

Spain