Schneider Electric Acti 9 Vigi iC60 MCB, 4P, 63A, Type A, 415V AC

RS Stock No.: 248-3707Brand: Schneider ElectricManufacturers Part No.: A9V25463
brand-logo
View all in MCBs

Technical Document

Specifications

Number of Poles

4

Current Rating

63A

Tripping Characteristics

Type A

Rated AC Voltage

415V

Range

Acti 9

Series

Vigi iC60

Length

135mm

Width

91mm

Depth

73.5mm

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Special Features

Short Circuit Protection

Terminal Contact Type

Tunnel Terminal

Country of Origin

France

Stock information temporarily unavailable.

€ 421.17

€ 421.17 Each (ex VAT)

€ 501.19

€ 501.19 Each (inc. VAT)

Schneider Electric Acti 9 Vigi iC60 MCB, 4P, 63A, Type A, 415V AC

€ 421.17

€ 421.17 Each (ex VAT)

€ 501.19

€ 501.19 Each (inc. VAT)

Schneider Electric Acti 9 Vigi iC60 MCB, 4P, 63A, Type A, 415V AC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Number of Poles

4

Current Rating

63A

Tripping Characteristics

Type A

Rated AC Voltage

415V

Range

Acti 9

Series

Vigi iC60

Length

135mm

Width

91mm

Depth

73.5mm

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Special Features

Short Circuit Protection

Terminal Contact Type

Tunnel Terminal

Country of Origin

France