E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Schneider Electric, Acti 9, 1.5A, POWERTAG, Wireless

RS Stock No.: 134-8667Brand: Schneider ElectricManufacturers Part No.: A9XMZA08
brand-logo
View all in Energy Monitoring Devices

Technical Document

Specifications

Manufacturer k.i.m.

Schneider Electric

Height

22.5mm

Series

Acti9 Smartlink

Depth

42mm

Minimum Operating Temperature

-25°C

Mounting Type

DIN Rail

Maximum Operating Temperature

+60°C

Supply Voltage

24V dc

Range

Acti 9

Width

359mm

Current Rating

1.5A

Wired/Wireless

Wireless

IP Rating

IP20

For Use With

Analogue Input, Digital Input & Output, Modbus RS485 Meter, Modbus RS485 Slave, Pulse Output Meter, Wireless Energy Sensor

Product details

Acti9 Smartlink

Professional range of Schneider Electric Acti9 smartlink communications and accessories. The modules are designed to be mounted between 2 horizontal DIN rails. Accessories include USB-Modbus test cable. All models are highly reliable and excellent quality.

Stock information temporarily unavailable.

P.O.A.

Schneider Electric, Acti 9, 1.5A, POWERTAG, Wireless

P.O.A.

Schneider Electric, Acti 9, 1.5A, POWERTAG, Wireless
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Manufacturer k.i.m.

Schneider Electric

Height

22.5mm

Series

Acti9 Smartlink

Depth

42mm

Minimum Operating Temperature

-25°C

Mounting Type

DIN Rail

Maximum Operating Temperature

+60°C

Supply Voltage

24V dc

Range

Acti 9

Width

359mm

Current Rating

1.5A

Wired/Wireless

Wireless

IP Rating

IP20

For Use With

Analogue Input, Digital Input & Output, Modbus RS485 Meter, Modbus RS485 Slave, Pulse Output Meter, Wireless Energy Sensor

Product details

Acti9 Smartlink

Professional range of Schneider Electric Acti9 smartlink communications and accessories. The modules are designed to be mounted between 2 horizontal DIN rails. Accessories include USB-Modbus test cable. All models are highly reliable and excellent quality.