Schneider Electric ABE7 Series Base for Use with Advantys ABE7 Telefast Pre-Wired System, Thermocouple

Technical Document
Specifications
Brand
Schneider ElectricAccessory Type
Base
Range
Modicon ABE7
Series
ABE7
Input Type
Thermocouple
For Use With
Advantys ABE7 Telefast Pre-Wired System
Mounting Type
DIN Rail
Application
Industrial Applications
Termination
Screw
Maximum Operating Temperature
+60°C
Dimensions
83 x 67 x 82 mm
Product details
Modicon M340 Analogue ABE7 Modules
ABE7CPA410 (147-578) for connection on a screw terminal block of 4 current/voltage inputs of the BMXAMI0410 (147-988) analogue module, with supply of 4 isolated protected power supplies for the current loop inputs.,ABE7CPA412 (147-584) for connection on a screw terminal block of 4 thermocouple inputs for the BMXART0414 (147-994) analogue module, with supply of cold-junction compensation for these inputs
€ 473.90
€ 473.90 Each (ex VAT)
€ 563.94
€ 563.94 Each (inc. VAT)
1
€ 473.90
€ 473.90 Each (ex VAT)
€ 563.94
€ 563.94 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Schneider ElectricAccessory Type
Base
Range
Modicon ABE7
Series
ABE7
Input Type
Thermocouple
For Use With
Advantys ABE7 Telefast Pre-Wired System
Mounting Type
DIN Rail
Application
Industrial Applications
Termination
Screw
Maximum Operating Temperature
+60°C
Dimensions
83 x 67 x 82 mm
Product details
Modicon M340 Analogue ABE7 Modules
ABE7CPA410 (147-578) for connection on a screw terminal block of 4 current/voltage inputs of the BMXAMI0410 (147-988) analogue module, with supply of 4 isolated protected power supplies for the current loop inputs.,ABE7CPA412 (147-584) for connection on a screw terminal block of 4 thermocouple inputs for the BMXART0414 (147-994) analogue module, with supply of cold-junction compensation for these inputs