E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Schneider Electric 63VA 1 Output Chassis Mounting Transformer, 24V ac

RS Stock No.: 608-6397Brand: Schneider ElectricManufacturers Part No.: ABL6TS06B
brand-logo

Technical Document

Specifications

Primary Voltage Rating

230 → 400V

Secondary Voltage Rating

24V ac

Power Rating

63VA

Number of Outputs

1

Mounting Type

Chassis

Length

78mm

Width

78mm

Depth

90mm

Dimensions

80 x 78 x 90mm

Weight

1.45kg

Minimum Operating Frequency

47Hz

Maximum Operating Frequency

63Hz

Minimum Temperature

-20°C

Maximum Temperature

+50°C

Product details

ABL 6TS safety transformers

Single-phase single-winding safety and isolation transformers.
Able to supply higher powers on occasion.
Feature a panel display to reduce ESD.
Screw termination.
Plate mounting.

Standards

  IEC 61558-2-6 , EN61558-2-6

Stock information temporarily unavailable.

P.O.A.

Schneider Electric 63VA 1 Output Chassis Mounting Transformer, 24V ac

P.O.A.

Schneider Electric 63VA 1 Output Chassis Mounting Transformer, 24V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Primary Voltage Rating

230 → 400V

Secondary Voltage Rating

24V ac

Power Rating

63VA

Number of Outputs

1

Mounting Type

Chassis

Length

78mm

Width

78mm

Depth

90mm

Dimensions

80 x 78 x 90mm

Weight

1.45kg

Minimum Operating Frequency

47Hz

Maximum Operating Frequency

63Hz

Minimum Temperature

-20°C

Maximum Temperature

+50°C

Product details

ABL 6TS safety transformers

Single-phase single-winding safety and isolation transformers.
Able to supply higher powers on occasion.
Feature a panel display to reduce ESD.
Screw termination.
Plate mounting.

Standards

  IEC 61558-2-6 , EN61558-2-6