E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Schneider Electric 100VA 1 Output Chassis Mounting Transformer, 230V ac

RS Stock No.: 608-6432Brand: Schneider ElectricManufacturers Part No.: ABL6TS10U
brand-logo

Technical Document

Specifications

Primary Voltage Rating

230 → 400V

Secondary Voltage Rating

230V ac

Power Rating

100VA

Number of Outputs

1

Mounting Type

Chassis

Length

85mm

Width

85mm

Depth

94mm

Dimensions

86 x 85 x 94mm

Weight

2.05kg

Minimum Operating Frequency

47Hz

Maximum Operating Frequency

63Hz

Minimum Temperature

-20°C

Maximum Temperature

+50°C

Country of Origin

Czech Republic

Product details

ABL 6TS safety transformers

Single-phase single-winding safety and isolation transformers.
Able to supply higher powers on occasion.
Feature a panel display to reduce ESD.
Screw termination.
Plate mounting.

Standards

  IEC 61558-2-6 , EN61558-2-6

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Schneider Electric 100VA 1 Output Chassis Mounting Transformer, 230V ac

P.O.A.

Schneider Electric 100VA 1 Output Chassis Mounting Transformer, 230V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Primary Voltage Rating

230 → 400V

Secondary Voltage Rating

230V ac

Power Rating

100VA

Number of Outputs

1

Mounting Type

Chassis

Length

85mm

Width

85mm

Depth

94mm

Dimensions

86 x 85 x 94mm

Weight

2.05kg

Minimum Operating Frequency

47Hz

Maximum Operating Frequency

63Hz

Minimum Temperature

-20°C

Maximum Temperature

+50°C

Country of Origin

Czech Republic

Product details

ABL 6TS safety transformers

Single-phase single-winding safety and isolation transformers.
Able to supply higher powers on occasion.
Feature a panel display to reduce ESD.
Screw termination.
Plate mounting.

Standards

  IEC 61558-2-6 , EN61558-2-6

You may be interested in