E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Schneider Electric Switch Mode DIN Rail Power Supply, 207 → 253V ac ac Input, 24V dc dc Output, 1A Output, 24W

RS Stock No.: 665-8595Brand: Schneider ElectricManufacturers Part No.: ABL8FEQ24010
brand-logo
View all in DIN Rail Power Supplies

Technical Document

Specifications

Type

Switch Mode

Electrical Phase

1

AC or DC Input Voltage

ac

Number of Outputs

1

Input Voltage

207 → 253V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

1A

Power Rating

24W

Dimensions

124 x 87 x 108mm

Width

87mm

Depth

124mm

Height

108mm

Mounting Type

DIN Rail Mount

Minimum Temperature

-20°C

Ripple And Noise

1200mV

Maximum Temperature

+60°C

Country of Origin

Czech Republic

Product details

ABL 8FEQ filtered, rectified power supplies

Filtered, rectified power supplies are built using a security transformer equipped with a bridge rectifier and filter capacitors.
With no regulation, rectified power supplies provide a non-regulated voltage sensitive to variations in line supply and load. They can only be used on good quality line supplies where fluctuations are limited to -10 %… + 10 % of the nominal value.
These supplies are connected between phase and neutral or between two phases, filtered and rectified. They are designed for direct mounting on a DIN rail.

Stock information temporarily unavailable.

P.O.A.

Schneider Electric Switch Mode DIN Rail Power Supply, 207 → 253V ac ac Input, 24V dc dc Output, 1A Output, 24W

P.O.A.

Schneider Electric Switch Mode DIN Rail Power Supply, 207 → 253V ac ac Input, 24V dc dc Output, 1A Output, 24W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Type

Switch Mode

Electrical Phase

1

AC or DC Input Voltage

ac

Number of Outputs

1

Input Voltage

207 → 253V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

1A

Power Rating

24W

Dimensions

124 x 87 x 108mm

Width

87mm

Depth

124mm

Height

108mm

Mounting Type

DIN Rail Mount

Minimum Temperature

-20°C

Ripple And Noise

1200mV

Maximum Temperature

+60°C

Country of Origin

Czech Republic

Product details

ABL 8FEQ filtered, rectified power supplies

Filtered, rectified power supplies are built using a security transformer equipped with a bridge rectifier and filter capacitors.
With no regulation, rectified power supplies provide a non-regulated voltage sensitive to variations in line supply and load. They can only be used on good quality line supplies where fluctuations are limited to -10 %… + 10 % of the nominal value.
These supplies are connected between phase and neutral or between two phases, filtered and rectified. They are designed for direct mounting on a DIN rail.