E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Schneider Electric Switched Mode DIN Rail Power Supply, 100→120V ac ac Input, 24V dc dc Output, 5A Output, 120W

RS Stock No.: 188-1212Brand: Schneider ElectricManufacturers Part No.: ABL8RPS24050Distrelec Article No.: 30112035
brand-logo
View all in DIN Rail Power Supplies

Technical Document

Specifications

Type

Switched Mode

Electrical Phase

1, 2

Number of Outputs

1

AC or DC Input Voltage

ac

Input Voltage

100→120V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

5A

Power Rating

120W

Depth

125mm

Height

143mm

Width

56mm

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Minimum Temperature

+50 (With Derating) °C, -25 (Without Derating) °C

Efficiency

87%

MTBF

950000h

Maximum Temperature

+50 (Without Derating) °C, +60 (With Derating) °C

Output Voltage Adjustment Range

24 → 28.8V

Load Regulation

1 → 3%

Mounting Type

DIN Rail Mount

Distrelec Product Id

30112035

Country of Origin

Philippines

Stock information temporarily unavailable.

€ 474.50

€ 474.50 Each (ex VAT)

€ 564.66

€ 564.66 Each (inc. VAT)

Schneider Electric Switched Mode DIN Rail Power Supply, 100→120V ac ac Input, 24V dc dc Output, 5A Output, 120W

€ 474.50

€ 474.50 Each (ex VAT)

€ 564.66

€ 564.66 Each (inc. VAT)

Schneider Electric Switched Mode DIN Rail Power Supply, 100→120V ac ac Input, 24V dc dc Output, 5A Output, 120W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Type

Switched Mode

Electrical Phase

1, 2

Number of Outputs

1

AC or DC Input Voltage

ac

Input Voltage

100→120V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

5A

Power Rating

120W

Depth

125mm

Height

143mm

Width

56mm

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Minimum Temperature

+50 (With Derating) °C, -25 (Without Derating) °C

Efficiency

87%

MTBF

950000h

Maximum Temperature

+50 (Without Derating) °C, +60 (With Derating) °C

Output Voltage Adjustment Range

24 → 28.8V

Load Regulation

1 → 3%

Mounting Type

DIN Rail Mount

Distrelec Product Id

30112035

Country of Origin

Philippines