E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Schneider Electric Switched Mode DIN Rail Power Supply, 380 → 500V ac ac Input, 24V dc dc Output, 20A Output,

RS Stock No.: 815-3111Brand: Schneider ElectricManufacturers Part No.: ABL8WPS24200Distrelec Article No.: 30112037
brand-logo
View all in DIN Rail Power Supplies

Technical Document

Specifications

Type

Switched Mode

Electrical Phase

3

AC or DC Input Voltage

ac

Number of Outputs

1

Input Voltage

380 → 500V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

20A

Power Rating

480W

Dimensions

120 x 95 x 125mm

Height

143mm

Width

95mm

Depth

155mm

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Maximum Temperature

+60°C

Mounting Type

DIN Rail Mount

Minimum Temperature

-25°C

Ripple And Noise

<=200mV

Load Regulation

1 → 3%

Country of Origin

Philippines

Product details

ABL 8WPS series power supplies

Compact three-phased power supplies, equipped with a harmonic filter, are intended to provide the DC voltage necessary for the control circuitry of automation equipment.
They deliver a voltage with an accuracy of 3%, regardless of the load, in the 340 to 550 V range.
They have a power reserve that allow them to deliver a current of 1.5 In at regular intervals, thus allowing the supply to be oversized if equipment has a high inrush current.
The diagnostics are indicated on the front face of the product by LEDs (Uout and Iout) and by floating relay contact (automation states guaranteed or not).
All products are equipped with an output voltage adjustment potentiometer to allow any drops in line voltage to be compensated for.
These power supplies are intended for direct mounting on a 35 mm DIN rail mount.

Stock information temporarily unavailable.

P.O.A.

Schneider Electric Switched Mode DIN Rail Power Supply, 380 → 500V ac ac Input, 24V dc dc Output, 20A Output,

P.O.A.

Schneider Electric Switched Mode DIN Rail Power Supply, 380 → 500V ac ac Input, 24V dc dc Output, 20A Output,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Type

Switched Mode

Electrical Phase

3

AC or DC Input Voltage

ac

Number of Outputs

1

Input Voltage

380 → 500V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

20A

Power Rating

480W

Dimensions

120 x 95 x 125mm

Height

143mm

Width

95mm

Depth

155mm

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Maximum Temperature

+60°C

Mounting Type

DIN Rail Mount

Minimum Temperature

-25°C

Ripple And Noise

<=200mV

Load Regulation

1 → 3%

Country of Origin

Philippines

Product details

ABL 8WPS series power supplies

Compact three-phased power supplies, equipped with a harmonic filter, are intended to provide the DC voltage necessary for the control circuitry of automation equipment.
They deliver a voltage with an accuracy of 3%, regardless of the load, in the 340 to 550 V range.
They have a power reserve that allow them to deliver a current of 1.5 In at regular intervals, thus allowing the supply to be oversized if equipment has a high inrush current.
The diagnostics are indicated on the front face of the product by LEDs (Uout and Iout) and by floating relay contact (automation states guaranteed or not).
All products are equipped with an output voltage adjustment potentiometer to allow any drops in line voltage to be compensated for.
These power supplies are intended for direct mounting on a 35 mm DIN rail mount.