Technical Document
Specifications
Brand
Schneider ElectricPower Rating
315 kW
Range
Altistart
Motor Starter Type
Soft Start
Voltage Rating
415 V
Phase
3
Current Rating
388 A
IP Rating
IP00
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Country of Origin
France
You may be interested in
Schneider Electric Altivar Soft Starter ATS480 Motor Starter, , 220 kW, 208 V ac, 3 PhaseBrand: Schneider Electric
€ 10,812.57Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Schneider Electric Altistart Star Delta Starter, , 315 kW, 415 V, 3 Phase
1
P.O.A.
Schneider Electric Altistart Star Delta Starter, , 315 kW, 415 V, 3 Phase
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Schneider Electric Altivar Soft Starter ATS480 Motor Starter, , 220 kW, 208 V ac, 3 PhaseBrand: Schneider Electric
€ 10,812.57Each (ex VAT)
Technical Document
Specifications
Brand
Schneider ElectricPower Rating
315 kW
Range
Altistart
Motor Starter Type
Soft Start
Voltage Rating
415 V
Phase
3
Current Rating
388 A
IP Rating
IP00
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Country of Origin
France
You may be interested in
Schneider Electric Altivar Soft Starter ATS480 Motor Starter, , 220 kW, 208 V ac, 3 PhaseBrand: Schneider Electric
€ 10,812.57Each (ex VAT)