Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Schneider Electric Variable Speed Drive, 37 kW, 3 Phase, 400 V ac, 68.9 A, ATV 212 Series

RS Stock No.: 797-0710Brand: Schneider ElectricManufacturers Part No.: ATV212HD37N4Distrelec Article No.: 30304613
brand-logo
View all in Inverter Drives

Technical Document

Specifications

Power Rating

37 kW

Phase

3

Supply Voltage

400 V ac

Current Rating

68.9 A

Series

ATV 212

For Use With

Asynchronous Motors

Field Bus Communication Type

ModBus

IP Rating

IP20, IP21, IP41

Output Frequency

0.5 → 200Hz

STO

No

Filter Included

Yes

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Overall Width

244mm

Overall Depth

550mm

Overall Length

240mm

Country of Origin

France

Product details

Altivar ATV212 Variable Frequency Drive (VFD)

The Altivar ATV212 inverter drive is a recent updated version of the earlier version ATV21 variable speed motors from Schneider Electric. This VFD drive has an output frequency control of 0.5 to 200Hz, The Altivar 212 HVAC drive has been built for performance, intelligence and protection.

Features and Benefits

• It’s important that the drive is mounted in a dust and damp proof enclosure whilst in certain environment such as dust, corrosive gases, and high humidity also around any dripping or splashing liquid. This is to protect the drive and to ensure that whilst in the enclosure the maximum internal temperature can reach 50 °C. To help encourage efficient circulation, we recommend that you fit ventilation grills and remove the blanking cover from the top of the drive. Please refer to the datasheet for more information regarding this.
• The communication service allows the user to monitor inhibitable, read device identification, read holding registers, configure a time out setting, and write multiple registers and write a single register.
• Features an integrated class C2 EMC filter.
• The Altivar is a frequency controller for a three phase, squirrel cage motor.
• Available as standard IP21 and IP55 protection
• Electrostatic discharge immunity test level 3, conforming to IEC 61000-4-2.
• Less than 35% THDi harmonics due to Innovative C-less technology
• Embedded Building management communication protocols.
• Incorporates 3 logic inputs, 2 analogue inputs, 2 logic outputs and one configurable analogue output.

Typical Applications

• Typically used in industrial and commercial applications, mainly focusing on ventilation due to the lack of airdraulic noise and motor noise.
• Smoke extraction which has a forced start with fault inhibition.
• Heating and Air conditioning, because of the optimised control in fluid processing and adjustable flow rates which improves energy management.
• Pumping, useful in this application because of the multi-motor configuration and sleep/wake function. Alongside the detection of underload/over load.

When do the cooling fans on the ATV212 VFD switch on?

The fan control strategy of the ATV212 means that the fans will start when the drive is in the “RUN” state. The fan will then stop after the “STOP” command has been given. There may be a time delay because of the thermal state.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 7,202.63

€ 7,202.63 Each (ex VAT)

€ 8,571.13

€ 8,571.13 Each (inc. VAT)

Schneider Electric Variable Speed Drive, 37 kW, 3 Phase, 400 V ac, 68.9 A, ATV 212 Series

€ 7,202.63

€ 7,202.63 Each (ex VAT)

€ 8,571.13

€ 8,571.13 Each (inc. VAT)

Schneider Electric Variable Speed Drive, 37 kW, 3 Phase, 400 V ac, 68.9 A, ATV 212 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Power Rating

37 kW

Phase

3

Supply Voltage

400 V ac

Current Rating

68.9 A

Series

ATV 212

For Use With

Asynchronous Motors

Field Bus Communication Type

ModBus

IP Rating

IP20, IP21, IP41

Output Frequency

0.5 → 200Hz

STO

No

Filter Included

Yes

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Overall Width

244mm

Overall Depth

550mm

Overall Length

240mm

Country of Origin

France

Product details

Altivar ATV212 Variable Frequency Drive (VFD)

The Altivar ATV212 inverter drive is a recent updated version of the earlier version ATV21 variable speed motors from Schneider Electric. This VFD drive has an output frequency control of 0.5 to 200Hz, The Altivar 212 HVAC drive has been built for performance, intelligence and protection.

Features and Benefits

• It’s important that the drive is mounted in a dust and damp proof enclosure whilst in certain environment such as dust, corrosive gases, and high humidity also around any dripping or splashing liquid. This is to protect the drive and to ensure that whilst in the enclosure the maximum internal temperature can reach 50 °C. To help encourage efficient circulation, we recommend that you fit ventilation grills and remove the blanking cover from the top of the drive. Please refer to the datasheet for more information regarding this.
• The communication service allows the user to monitor inhibitable, read device identification, read holding registers, configure a time out setting, and write multiple registers and write a single register.
• Features an integrated class C2 EMC filter.
• The Altivar is a frequency controller for a three phase, squirrel cage motor.
• Available as standard IP21 and IP55 protection
• Electrostatic discharge immunity test level 3, conforming to IEC 61000-4-2.
• Less than 35% THDi harmonics due to Innovative C-less technology
• Embedded Building management communication protocols.
• Incorporates 3 logic inputs, 2 analogue inputs, 2 logic outputs and one configurable analogue output.

Typical Applications

• Typically used in industrial and commercial applications, mainly focusing on ventilation due to the lack of airdraulic noise and motor noise.
• Smoke extraction which has a forced start with fault inhibition.
• Heating and Air conditioning, because of the optimised control in fluid processing and adjustable flow rates which improves energy management.
• Pumping, useful in this application because of the multi-motor configuration and sleep/wake function. Alongside the detection of underload/over load.

When do the cooling fans on the ATV212 VFD switch on?

The fan control strategy of the ATV212 means that the fans will start when the drive is in the “RUN” state. The fan will then stop after the “STOP” command has been given. There may be a time delay because of the thermal state.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more