E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Schneider Electric Inverter Drive, 0.37 kW, 3 Phase, 230 V ac, 3.3 A, ALTIVAR 312 Series

RS Stock No.: 820-0889Brand: Schneider ElectricManufacturers Part No.: ATV312H037M3
brand-logo
View all in Inverter Drives

Technical Document

Specifications

Power Rating

0.37 kW

Phase

3

Supply Voltage

230 V ac

Current Rating

3.3 A

For Use With

Asynchronous Motors

Series

ALTIVAR 312

Field Bus Communication Type

CANOpen

IP Rating

IP20

Output Frequency

0.5 → 500Hz

Filter Included

Yes

Control Panel

Yes

Overall Depth

5.2in

Overall Length

5.71in

Overall Width

2.83in

Country of Origin

France

Product details

Altivar ATV312 Series

The Altivar 312 drive is a frequency inverter for 200…600 V three-phase asynchronous motors from 0.18 to 15 kW. It is robust, compact and easy to install. Its integrated functions are particularly suitable for the requirements of applications involving simple industrial machines.,By taking account of constraints on product setup and use right from the design stage, the ATV312 is able to offer a reliable, cost-effective solution to manufacturers of simple machines and installers.

The Altivar 312 drive has six logic inputs, three analogue inputs, one logic/analogue output and two relay outputs.
The main functions available are as follows:

Motor and drive protection
Linear, S, U or customized acceleration and deceleration ramps
Local control of the speed reference using the navigation button
16 preset speeds
PI regulator and references
2-wire/3-wire control
Brake sequence
Automatic catching a spinning load with speed detection and automatic restart
Fault configuration and stop type configuration
Saving the configuration in the drive
Several functions can be assigned to one logic input

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Schneider Electric Inverter Drive, 0.37 kW, 3 Phase, 230 V ac, 3.3 A, ALTIVAR 312 Series

P.O.A.

Schneider Electric Inverter Drive, 0.37 kW, 3 Phase, 230 V ac, 3.3 A, ALTIVAR 312 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Power Rating

0.37 kW

Phase

3

Supply Voltage

230 V ac

Current Rating

3.3 A

For Use With

Asynchronous Motors

Series

ALTIVAR 312

Field Bus Communication Type

CANOpen

IP Rating

IP20

Output Frequency

0.5 → 500Hz

Filter Included

Yes

Control Panel

Yes

Overall Depth

5.2in

Overall Length

5.71in

Overall Width

2.83in

Country of Origin

France

Product details

Altivar ATV312 Series

The Altivar 312 drive is a frequency inverter for 200…600 V three-phase asynchronous motors from 0.18 to 15 kW. It is robust, compact and easy to install. Its integrated functions are particularly suitable for the requirements of applications involving simple industrial machines.,By taking account of constraints on product setup and use right from the design stage, the ATV312 is able to offer a reliable, cost-effective solution to manufacturers of simple machines and installers.

The Altivar 312 drive has six logic inputs, three analogue inputs, one logic/analogue output and two relay outputs.
The main functions available are as follows:

Motor and drive protection
Linear, S, U or customized acceleration and deceleration ramps
Local control of the speed reference using the navigation button
16 preset speeds
PI regulator and references
2-wire/3-wire control
Brake sequence
Automatic catching a spinning load with speed detection and automatic restart
Fault configuration and stop type configuration
Saving the configuration in the drive
Several functions can be assigned to one logic input

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more