Schneider Electric Variable Speed Drive, 0.75 kW, 1 Phase, 230 V ac, 10 A, ATV320 Series

RS Stock No.: 125-3243Brand: Schneider ElectricManufacturers Part No.: ATV320U07M2CDistrelec Article No.: 30112042
brand-logo
View all in Inverter Drives

Technical Document

Specifications

Power Rating

0.75 kW

Phase

1

Supply Voltage

230 V ac

Current Rating

10 A

Series

ATV320

For Use With

Asynchronous Motors, Synchronous Motors

Field Bus Communication Type

Profibus

IP Rating

IP20

Output Frequency

0.1 → 599Hz

STO

Yes

Drive Type

Variable Frequency

Mounting Type

DIN Rail

Filter Included

Yes

Better World Verification

Green Premium

Better World Claim

Saves energy

Control Panel

Yes

Better World Product (Find out more)

Yes

Function

Motor Control

Overall Length

72mm

Standards Met

CE, CSA, cUL, EAC, EN 954-1, EN ISO 13849-1, EN ISO 13849-2, IEC 60204-1, IEC 6100, IEC 61158, IEC 61508, IEC 61784, IEC/EN 60721, NOM 117, RCM, UL

Special Features

Enhanced Automation Capabilities, Even at Low Speed & Dynamic Accuracy for Start/Stop Application, Open-Loop Motor Control Combined, Variable Speed Drive Improves Machine Effectiveness

Overall Width

138mm

Overall Depth

143mm

Country of Origin

Indonesia

Product details

Altivar ATV320 Series

The Altivar Machine ATV320 variable speed drives are simple, yet enhanced machines. They have been designed for original equipment manufacturers and meet simple and advanced applications requirements for three phase synchronous and asynchronous motors, from 0.18 to 15 kW. This type of VFD is the perfect solution to help you improve you machines effectiveness across a variety of applications.

Features and Benefits

• Enhanced automation capabilities through open loop motor control being combined with simplicity for asynchronous and synchronous motors – this also applies at a low speed, dynamic accuracy for start/stop applications.
• Advanced connectivity with automation architectures such as EtherNet/IP - Modbus TCP, Profinet EtherCAT, Profibus, CANopen and DeviceNet.
• Featuring functions such as ATVLogic which bring application expertise and flexibility to the machines.
• The Altivar Machine ATV320 variable speed drives carry on their predecessors’ tradition of robustness and reliability.
• To maximise the machine operation time, especially as the production changes the safety diagnostics and operation, system integration and network configuration can be achieved in a timely manner.
• The ATV320 has been engineered cost effective, easy installation for a number of machine layouts and for the placement for inside in places such as cabinets and machine frames.
• Due to the robust, strong and reliable design these VFD’s and also having IEC 60721-3-3 class 3C3 coated printed circuit boards the variable frequency drives can extend the machine availability in harsh conditions.
• This series have different mounting options, depending on the machine (vertical, horizontal, with the option to offset the control module when the drive is mounted on its side, side-by-side)
• Comprehensive embedded safety accounts for the machine having an additional safety torque OFF, four functions of full safety monitoring to simplify machine certification and compliance with Machinery Directive 2006/42/EC.
• Easy-fit communication cards in cassette format.

Where would you normally find a Variable Frequency Drive?

• The ATV320 series can be used in simple or/and advanced machine requirements.
• This series can be used for mechanical and electrical instillations.
• Material handling – small conveyors
• Packaging – small labelling machines, small bagging machines
• Machinery that has machines fitted with fans - Air or smoke extraction, plastic film making machines, ovens and boilers.
• Simple consumer machines such as handling access barriers, rotating advertising hoardings.
• The health industry such as medical beds and running machines.
• They can also be found in the food and drink industry being used in machine such as mills, kneading machines and mixers.
• These types of Inverter Drives can also be a great solution for companies wanting to hoist goods or materials from one place to another

How to look after the ATV320 Series VFD

The Altivar 12 does not need any preventative maintenance, although we do advise that you perform a few regular checks to ensure optimum delivery.
• The condition and tightness of any of the connections.
• Make sure that the temperature around the unit remains at an acceptable level and that ventilation is effective. The average service life of the fans is an impressive ten years.
• Make sure that if any dust is apparent, it is removed.
• Keep a look out that the fans are always in proper operation and that there is no physical damage to the covers.

Stock information temporarily unavailable.

€ 525.19

€ 525.19 Each (ex VAT)

€ 624.98

€ 624.98 Each (inc. VAT)

Schneider Electric Variable Speed Drive, 0.75 kW, 1 Phase, 230 V ac, 10 A, ATV320 Series

€ 525.19

€ 525.19 Each (ex VAT)

€ 624.98

€ 624.98 Each (inc. VAT)

Schneider Electric Variable Speed Drive, 0.75 kW, 1 Phase, 230 V ac, 10 A, ATV320 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Power Rating

0.75 kW

Phase

1

Supply Voltage

230 V ac

Current Rating

10 A

Series

ATV320

For Use With

Asynchronous Motors, Synchronous Motors

Field Bus Communication Type

Profibus

IP Rating

IP20

Output Frequency

0.1 → 599Hz

STO

Yes

Drive Type

Variable Frequency

Mounting Type

DIN Rail

Filter Included

Yes

Better World Verification

Green Premium

Better World Claim

Saves energy

Control Panel

Yes

Better World Product (Find out more)

Yes

Function

Motor Control

Overall Length

72mm

Standards Met

CE, CSA, cUL, EAC, EN 954-1, EN ISO 13849-1, EN ISO 13849-2, IEC 60204-1, IEC 6100, IEC 61158, IEC 61508, IEC 61784, IEC/EN 60721, NOM 117, RCM, UL

Special Features

Enhanced Automation Capabilities, Even at Low Speed & Dynamic Accuracy for Start/Stop Application, Open-Loop Motor Control Combined, Variable Speed Drive Improves Machine Effectiveness

Overall Width

138mm

Overall Depth

143mm

Country of Origin

Indonesia

Product details

Altivar ATV320 Series

The Altivar Machine ATV320 variable speed drives are simple, yet enhanced machines. They have been designed for original equipment manufacturers and meet simple and advanced applications requirements for three phase synchronous and asynchronous motors, from 0.18 to 15 kW. This type of VFD is the perfect solution to help you improve you machines effectiveness across a variety of applications.

Features and Benefits

• Enhanced automation capabilities through open loop motor control being combined with simplicity for asynchronous and synchronous motors – this also applies at a low speed, dynamic accuracy for start/stop applications.
• Advanced connectivity with automation architectures such as EtherNet/IP - Modbus TCP, Profinet EtherCAT, Profibus, CANopen and DeviceNet.
• Featuring functions such as ATVLogic which bring application expertise and flexibility to the machines.
• The Altivar Machine ATV320 variable speed drives carry on their predecessors’ tradition of robustness and reliability.
• To maximise the machine operation time, especially as the production changes the safety diagnostics and operation, system integration and network configuration can be achieved in a timely manner.
• The ATV320 has been engineered cost effective, easy installation for a number of machine layouts and for the placement for inside in places such as cabinets and machine frames.
• Due to the robust, strong and reliable design these VFD’s and also having IEC 60721-3-3 class 3C3 coated printed circuit boards the variable frequency drives can extend the machine availability in harsh conditions.
• This series have different mounting options, depending on the machine (vertical, horizontal, with the option to offset the control module when the drive is mounted on its side, side-by-side)
• Comprehensive embedded safety accounts for the machine having an additional safety torque OFF, four functions of full safety monitoring to simplify machine certification and compliance with Machinery Directive 2006/42/EC.
• Easy-fit communication cards in cassette format.

Where would you normally find a Variable Frequency Drive?

• The ATV320 series can be used in simple or/and advanced machine requirements.
• This series can be used for mechanical and electrical instillations.
• Material handling – small conveyors
• Packaging – small labelling machines, small bagging machines
• Machinery that has machines fitted with fans - Air or smoke extraction, plastic film making machines, ovens and boilers.
• Simple consumer machines such as handling access barriers, rotating advertising hoardings.
• The health industry such as medical beds and running machines.
• They can also be found in the food and drink industry being used in machine such as mills, kneading machines and mixers.
• These types of Inverter Drives can also be a great solution for companies wanting to hoist goods or materials from one place to another

How to look after the ATV320 Series VFD

The Altivar 12 does not need any preventative maintenance, although we do advise that you perform a few regular checks to ensure optimum delivery.
• The condition and tightness of any of the connections.
• Make sure that the temperature around the unit remains at an acceptable level and that ventilation is effective. The average service life of the fans is an impressive ten years.
• Make sure that if any dust is apparent, it is removed.
• Keep a look out that the fans are always in proper operation and that there is no physical damage to the covers.