Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Schneider Electric Inverter Drive, 3 kW, 4 kW, 1, 3 Phase, 230 V ac, 45 A, ALTIVAR 61 Series

RS Stock No.: 822-6143Brand: Schneider ElectricManufacturers Part No.: ATV61HU40M3
brand-logo
View all in Inverter Drives

Technical Document

Specifications

Power Rating

3 kW, 4 kW

Phase

1, 3

Supply Voltage

230 V ac

Current Rating

45 A

For Use With

Asynchronous Motors

Series

ALTIVAR 61

Control Panel

Yes

Overall Depth

187mm

Overall Length

155mm

Overall Width

260mm

Country of Origin

Morocco

Product details

ATV61 variable speed drive controllers - IP 21

Frequency controllers for three-phase 0.75 to 7.5kW synchronous and induction motors.
Class of protection IP21 for bare controllers and IP41 on the upper part.
Enables drive control of three-phase induction cage motors with three-phase power supply.
Output control frequency: 0.5 to 1600Hz.
16 pre-selected speeds, more than 150 functions.
Applications for fluid control such as ventilation, air conditioning, pumping.

Stock information temporarily unavailable.

P.O.A.

Schneider Electric Inverter Drive, 3 kW, 4 kW, 1, 3 Phase, 230 V ac, 45 A, ALTIVAR 61 Series

P.O.A.

Schneider Electric Inverter Drive, 3 kW, 4 kW, 1, 3 Phase, 230 V ac, 45 A, ALTIVAR 61 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Power Rating

3 kW, 4 kW

Phase

1, 3

Supply Voltage

230 V ac

Current Rating

45 A

For Use With

Asynchronous Motors

Series

ALTIVAR 61

Control Panel

Yes

Overall Depth

187mm

Overall Length

155mm

Overall Width

260mm

Country of Origin

Morocco

Product details

ATV61 variable speed drive controllers - IP 21

Frequency controllers for three-phase 0.75 to 7.5kW synchronous and induction motors.
Class of protection IP21 for bare controllers and IP41 on the upper part.
Enables drive control of three-phase induction cage motors with three-phase power supply.
Output control frequency: 0.5 to 1600Hz.
16 pre-selected speeds, more than 150 functions.
Applications for fluid control such as ventilation, air conditioning, pumping.