Schneider Electric Variable Speed Drive, 220 kW, 3 Phase, 480 V, 427 A, Altivar Series

RS Stock No.: 219-9892Brand: Schneider ElectricManufacturers Part No.: ATV630C22N4
brand-logo
View all in Inverter Drives

Technical Document

Specifications

Power Rating

220 kW

Phase

3

Supply Voltage

480 V

Current Rating

427 A

Series

Altivar

Field Bus Communication Type

Modbus serial

IP Rating

IP21

Output Frequency

500Hz

STO

Yes

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 30,951.21

€ 30,951.21 Each (ex VAT)

€ 36,831.94

€ 36,831.94 Each (inc. VAT)

Schneider Electric Variable Speed Drive, 220 kW, 3 Phase, 480 V, 427 A, Altivar Series

€ 30,951.21

€ 30,951.21 Each (ex VAT)

€ 36,831.94

€ 36,831.94 Each (inc. VAT)

Schneider Electric Variable Speed Drive, 220 kW, 3 Phase, 480 V, 427 A, Altivar Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Power Rating

220 kW

Phase

3

Supply Voltage

480 V

Current Rating

427 A

Series

Altivar

Field Bus Communication Type

Modbus serial

IP Rating

IP21

Output Frequency

500Hz

STO

Yes

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more