Technical Document
Specifications
Brand
Schneider ElectricPower Rating
315 kW
Phase
3
Supply Voltage
480 V
Current Rating
538 A
Series
Altivar
Field Bus Communication Type
Modbus serial
IP Rating
IP21
Output Frequency
500Hz
STO
Yes
Country of Origin
China
Stock information temporarily unavailable.
€ 41,793.67
€ 41,793.67 Each (ex VAT)
€ 49,734.47
€ 49,734.47 Each (inc. VAT)
Schneider Electric Variable Speed Drive, 315 kW, 3 Phase, 480 V, 538 A, Altivar Series
1
€ 41,793.67
€ 41,793.67 Each (ex VAT)
€ 49,734.47
€ 49,734.47 Each (inc. VAT)
Schneider Electric Variable Speed Drive, 315 kW, 3 Phase, 480 V, 538 A, Altivar Series
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Schneider ElectricPower Rating
315 kW
Phase
3
Supply Voltage
480 V
Current Rating
538 A
Series
Altivar
Field Bus Communication Type
Modbus serial
IP Rating
IP21
Output Frequency
500Hz
STO
Yes
Country of Origin
China