Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Schneider Electric Inverter Drive, 1.5 kW, 3 Phase, 400 V, 4.1 A, ALTIVAR 71 Series

RS Stock No.: 104-846Brand: Schneider ElectricManufacturers Part No.: ATV71HU15N4Z
brand-logo
View all in Inverter Drives

Technical Document

Specifications

Power Rating

1.5 kW

Phase

3

Supply Voltage

400 V

Current Rating

4.1 A

Series

ALTIVAR 71

Field Bus Communication Type

ModBus

IP Rating

IP20, IP21, IP41, IP54

Output Frequency

0.1 → 599Hz

Filter Included

Yes

Control Panel

Yes

Overall Length

230mm

Overall Width

130mm

Overall Depth

149mm

Product details

Altivar ATV71 Variable Frequency Drive Series

The ATV71 VFD (Variable frequency Drive) Series will give you the benefit of a simple, yet high performance technology. The drive systems offer you a wide range of fully tested and recommended, ready to connect drive solution. The ATV71 Series has been created and developed to the highest quality and manufactured according to your needs. This is a series of frequency inverters for three phase synchronous and asynchronous motors with a range of power ratings from 0.37 to 630 kW. The Altivar ATV71 VFD drives are the perfect solution for all of your needs and requirements.

Features and Benefits

• This series has been evolutionary, offering users a unique power rating range of up to 630 kW with exceptional performance and intelligent, advanced functions.
• Designed for easy use and convenience, these variable speed drives are open to all communication networks and applications.
• Has an IP 21 rating, which means that you have protection from “touch by fingers” and “objects” that are greater than 12 millimetres as well as water dripping vertically.
• Features sixteen pre-selected speeds with more than 150 functions and has an integral class - A filters.
• Has speed regulation by flux vector controls with or without a sensor.
• The graphic terminal provides plain text, navigation buttons and configurable function keys. The graphic terminal also includes a “simply start” menu.
• Output control frequency: 0.5 to 1600Hz.

Where can I use my Altivar ATV71?

The Altivar ATV71 is commonly used in high performance applications that have a constant torque, machinery such as:
• Hoisting
• Wood machines
• Process machines
• Textile machines
• Packaging

What does the “Z” indicate on the end of the ATV71 Series MPN? (Manufacturer part number)

The “Z” at the end of the part number indicates that the drive does not come with a graphic display terminal.

Stock information temporarily unavailable.

P.O.A.

Schneider Electric Inverter Drive, 1.5 kW, 3 Phase, 400 V, 4.1 A, ALTIVAR 71 Series

P.O.A.

Schneider Electric Inverter Drive, 1.5 kW, 3 Phase, 400 V, 4.1 A, ALTIVAR 71 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Power Rating

1.5 kW

Phase

3

Supply Voltage

400 V

Current Rating

4.1 A

Series

ALTIVAR 71

Field Bus Communication Type

ModBus

IP Rating

IP20, IP21, IP41, IP54

Output Frequency

0.1 → 599Hz

Filter Included

Yes

Control Panel

Yes

Overall Length

230mm

Overall Width

130mm

Overall Depth

149mm

Product details

Altivar ATV71 Variable Frequency Drive Series

The ATV71 VFD (Variable frequency Drive) Series will give you the benefit of a simple, yet high performance technology. The drive systems offer you a wide range of fully tested and recommended, ready to connect drive solution. The ATV71 Series has been created and developed to the highest quality and manufactured according to your needs. This is a series of frequency inverters for three phase synchronous and asynchronous motors with a range of power ratings from 0.37 to 630 kW. The Altivar ATV71 VFD drives are the perfect solution for all of your needs and requirements.

Features and Benefits

• This series has been evolutionary, offering users a unique power rating range of up to 630 kW with exceptional performance and intelligent, advanced functions.
• Designed for easy use and convenience, these variable speed drives are open to all communication networks and applications.
• Has an IP 21 rating, which means that you have protection from “touch by fingers” and “objects” that are greater than 12 millimetres as well as water dripping vertically.
• Features sixteen pre-selected speeds with more than 150 functions and has an integral class - A filters.
• Has speed regulation by flux vector controls with or without a sensor.
• The graphic terminal provides plain text, navigation buttons and configurable function keys. The graphic terminal also includes a “simply start” menu.
• Output control frequency: 0.5 to 1600Hz.

Where can I use my Altivar ATV71?

The Altivar ATV71 is commonly used in high performance applications that have a constant torque, machinery such as:
• Hoisting
• Wood machines
• Process machines
• Textile machines
• Packaging

What does the “Z” indicate on the end of the ATV71 Series MPN? (Manufacturer part number)

The “Z” at the end of the part number indicates that the drive does not come with a graphic display terminal.