E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Schneider Electric Variable Speed Drive, 0.37 kW, 0.75 kW, 3 Phase, 400 V ac, 0.9 A, 1.5 A, ATV930 Series

RS Stock No.: 162-4952Brand: Schneider ElectricManufacturers Part No.: ATV930U07N4
brand-logo
View all in Inverter Drives

Technical Document

Specifications

Power Rating

0.37 kW, 0.75 kW

Phase

3

Supply Voltage

400 V ac

Current Rating

0.9 A, 1.5 A

For Use With

Asynchronous Motors, Synchronous Motors

Series

ATV930

Field Bus Communication Type

Profibus

IP Rating

IP21

Output Frequency

0.1 → 599Hz

STO

Yes

Drive Type

Variable Speed

Mounting Type

Wall Mount

Filter Included

Yes

Control Panel

Yes

Better World Claim

Saves energy

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Overall Depth

350mm

Standards Met

EN/IEC 61800-3, EN/IEC 61800-5-1, IEC 13849-1, IEC 60721-3, IEC 61000-3-12, IEC 61508, UL 508C

Overall Width

206mm

Special Features

Earth Continuity, Ease of Installation, Maintenance of the Variable Speed Drive Fan (Kit Sizes 4 and 5), Strength, Tightness

Overall Length

144mm

Function

Motor Control

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 1,100.27

€ 1,100.27 Each (ex VAT)

€ 1,309.32

€ 1,309.32 Each (inc. VAT)

Schneider Electric Variable Speed Drive, 0.37 kW, 0.75 kW, 3 Phase, 400 V ac, 0.9 A, 1.5 A, ATV930 Series

€ 1,100.27

€ 1,100.27 Each (ex VAT)

€ 1,309.32

€ 1,309.32 Each (inc. VAT)

Schneider Electric Variable Speed Drive, 0.37 kW, 0.75 kW, 3 Phase, 400 V ac, 0.9 A, 1.5 A, ATV930 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Power Rating

0.37 kW, 0.75 kW

Phase

3

Supply Voltage

400 V ac

Current Rating

0.9 A, 1.5 A

For Use With

Asynchronous Motors, Synchronous Motors

Series

ATV930

Field Bus Communication Type

Profibus

IP Rating

IP21

Output Frequency

0.1 → 599Hz

STO

Yes

Drive Type

Variable Speed

Mounting Type

Wall Mount

Filter Included

Yes

Control Panel

Yes

Better World Claim

Saves energy

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Overall Depth

350mm

Standards Met

EN/IEC 61800-3, EN/IEC 61800-5-1, IEC 13849-1, IEC 60721-3, IEC 61000-3-12, IEC 61508, UL 508C

Overall Width

206mm

Special Features

Earth Continuity, Ease of Installation, Maintenance of the Variable Speed Drive Fan (Kit Sizes 4 and 5), Strength, Tightness

Overall Length

144mm

Function

Motor Control

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more