E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Schneider Electric 220 V dc 100 W Servo Motor, 5000 rpm, 0.96 Nm Max Output Torque, 8mm Shaft Diameter

RS Stock No.: 111-0818Brand: Schneider ElectricManufacturers Part No.: BCH2MB0133CA5CDistrelec Article No.: 30304687
brand-logo
View all in Servo Motors

Technical Document

Specifications

Maximum Output Torque

0.96 Nm

Supply Voltage

220 V dc

Output Speed

5000 rpm

Power Rating

100 W

Stall Torque

0.32Nm

Shaft Diameter

8mm

Length

125mm

Width

40mm

Depth

55mm

Current Rating

2.65 A rms

Series

BCH2

Rotor Inertia

0.075kg.cm²

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Distrelec Product Id

30304687

Product details

BCH2 Servo Motors

Schneider Electric BCH2 Servo Motors are synchronous AC servo motors that are ideal for high performance applications. Equipped with high resolution (20-bit) single-turn absolute encoder as standard.

Available in a range of flange sizes
Equipped with an absolute encoder
Three available types of motor inertia

Schneider Electric Lexium 28

The Lexium 28 range of servo drives and motors that are suitable for a wide range of positioning and precision speed control applications including, printing, packaging, winding and unwinding as well as materials handling.

The servo drives cover a wide range of power ratings from 0.05kW to 4.5kW, with two different types of power, single phase and three phase.

Stock information temporarily unavailable.

€ 689.54

€ 689.54 Each (ex VAT)

€ 820.55

€ 820.55 Each (inc. VAT)

Schneider Electric 220 V dc 100 W Servo Motor, 5000 rpm, 0.96 Nm Max Output Torque, 8mm Shaft Diameter

€ 689.54

€ 689.54 Each (ex VAT)

€ 820.55

€ 820.55 Each (inc. VAT)

Schneider Electric 220 V dc 100 W Servo Motor, 5000 rpm, 0.96 Nm Max Output Torque, 8mm Shaft Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Maximum Output Torque

0.96 Nm

Supply Voltage

220 V dc

Output Speed

5000 rpm

Power Rating

100 W

Stall Torque

0.32Nm

Shaft Diameter

8mm

Length

125mm

Width

40mm

Depth

55mm

Current Rating

2.65 A rms

Series

BCH2

Rotor Inertia

0.075kg.cm²

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Distrelec Product Id

30304687

Product details

BCH2 Servo Motors

Schneider Electric BCH2 Servo Motors are synchronous AC servo motors that are ideal for high performance applications. Equipped with high resolution (20-bit) single-turn absolute encoder as standard.

Available in a range of flange sizes
Equipped with an absolute encoder
Three available types of motor inertia

Schneider Electric Lexium 28

The Lexium 28 range of servo drives and motors that are suitable for a wide range of positioning and precision speed control applications including, printing, packaging, winding and unwinding as well as materials handling.

The servo drives cover a wide range of power ratings from 0.05kW to 4.5kW, with two different types of power, single phase and three phase.