Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Schneider Electric, PowerPact Circuit breaker 4P 20A, Breaking Capacity 35 kA, DIN Rail Mount

RS Stock No.: 357-686Brand: Schneider ElectricManufacturers Part No.: BGF46020
brand-logo
View all in MCCBs

Technical Document

Specifications

Range

PowerPact

Series

BGF

Number of Poles

4

Current Rating

20A

Breaking Capacity at Maximum Voltage Rating

35 kA

Mounting Style

DIN Rail Mount

Country of Origin

Mexico

Stock information temporarily unavailable.

€ 1,765.63

€ 1,765.63 Each (ex VAT)

€ 2,101.10

€ 2,101.10 Each (inc. VAT)

Schneider Electric, PowerPact Circuit breaker 4P 20A, Breaking Capacity 35 kA, DIN Rail Mount

€ 1,765.63

€ 1,765.63 Each (ex VAT)

€ 2,101.10

€ 2,101.10 Each (inc. VAT)

Schneider Electric, PowerPact Circuit breaker 4P 20A, Breaking Capacity 35 kA, DIN Rail Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Range

PowerPact

Series

BGF

Number of Poles

4

Current Rating

20A

Breaking Capacity at Maximum Voltage Rating

35 kA

Mounting Style

DIN Rail Mount

Country of Origin

Mexico