Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Schneider Electric, PowerPact MCCB 4P 100A, Breaking Capacity 65 kA, Clip-On

RS Stock No.: 346-819Brand: Schneider ElectricManufacturers Part No.: BJF46100
brand-logo
View all in MCCBs

Technical Document

Specifications

Range

PowerPact

Series

BJF

Number of Poles

4

Current Rating

100A

Breaking Capacity at Maximum Voltage Rating

65 kA

Mounting Style

Clip-On

Country of Origin

Mexico

Stock information temporarily unavailable.

€ 2,464.23

€ 2,464.23 Each (ex VAT)

€ 2,932.43

€ 2,932.43 Each (inc. VAT)

Schneider Electric, PowerPact MCCB 4P 100A, Breaking Capacity 65 kA, Clip-On

€ 2,464.23

€ 2,464.23 Each (ex VAT)

€ 2,932.43

€ 2,932.43 Each (inc. VAT)

Schneider Electric, PowerPact MCCB 4P 100A, Breaking Capacity 65 kA, Clip-On
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Range

PowerPact

Series

BJF

Number of Poles

4

Current Rating

100A

Breaking Capacity at Maximum Voltage Rating

65 kA

Mounting Style

Clip-On

Country of Origin

Mexico