Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Schneider Electric Modicon M580 Series PLC CPU for Use with Modicon M580, Analogue Input

RS Stock No.: 820-8485Brand: Schneider ElectricManufacturers Part No.: BMEP583040
brand-logo

Technical Document

Specifications

Manufacturer Series

Modicon M580

For Use With

Modicon M580

Input Type

Analogue

Voltage Category

24 V dc

Network Type

Ethernet

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Memory

1024 kB

Programming Interface

Mini USB

Minimum Operating Temperature

0°C

Dimensions

64.6 x 134.6 x 130.3 mm

Communication Port Type

Ethernet

Program Capacity

12 MB

Depth

130.3mm

Length

64.6mm

Width

134.6mm

Mounting Type

Rack Mount

Number of Communication Ports

3

Maximum Operating Temperature

+60°C

Country of Origin

France

Product details

Modicon M580 - Processor Modules

The Modicon M580 BMEP58xxxx processor range constitutes the core of a complete control solution based on Modicon M580 specific and compatible modules and racks.

BMEP58 processor is a standalone, modular automation processor
The processor can be installed on BMEXBPxxxx Ethernet + X-bus racks and BMXXBPxxxx (PV02 or later) X-bus racks
Can be manage the Modicon X80 I/O platform in a single-rack or multi-rack Ethernet PAC station
Versions with different technical features available:
- Memory capacities
- Processing speeds
- Number of I/O
- Number of supported local racks
- Embedded Ethernet port functions
Physically occupies two module slots on a backplane

Schneider Electric Modicon M580

The Modicon M580 ePAC (Programmable Automation Controllers) feature openness, flexibility, robustness and sustainability. The M580 are designed with an Ethernet backbone to optimize connectivity and communications. They support X80 common I/O modules which can be easily integrated into its architecture. The powerful processors offer high levels of computation for complex networked communication, display and control applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 11,110.27

€ 11,110.27 Each (ex VAT)

€ 13,221.22

€ 13,221.22 Each (inc. VAT)

Schneider Electric Modicon M580 Series PLC CPU for Use with Modicon M580, Analogue Input

€ 11,110.27

€ 11,110.27 Each (ex VAT)

€ 13,221.22

€ 13,221.22 Each (inc. VAT)

Schneider Electric Modicon M580 Series PLC CPU for Use with Modicon M580, Analogue Input
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Manufacturer Series

Modicon M580

For Use With

Modicon M580

Input Type

Analogue

Voltage Category

24 V dc

Network Type

Ethernet

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Memory

1024 kB

Programming Interface

Mini USB

Minimum Operating Temperature

0°C

Dimensions

64.6 x 134.6 x 130.3 mm

Communication Port Type

Ethernet

Program Capacity

12 MB

Depth

130.3mm

Length

64.6mm

Width

134.6mm

Mounting Type

Rack Mount

Number of Communication Ports

3

Maximum Operating Temperature

+60°C

Country of Origin

France

Product details

Modicon M580 - Processor Modules

The Modicon M580 BMEP58xxxx processor range constitutes the core of a complete control solution based on Modicon M580 specific and compatible modules and racks.

BMEP58 processor is a standalone, modular automation processor
The processor can be installed on BMEXBPxxxx Ethernet + X-bus racks and BMXXBPxxxx (PV02 or later) X-bus racks
Can be manage the Modicon X80 I/O platform in a single-rack or multi-rack Ethernet PAC station
Versions with different technical features available:
- Memory capacities
- Processing speeds
- Number of I/O
- Number of supported local racks
- Embedded Ethernet port functions
Physically occupies two module slots on a backplane

Schneider Electric Modicon M580

The Modicon M580 ePAC (Programmable Automation Controllers) feature openness, flexibility, robustness and sustainability. The M580 are designed with an Ethernet backbone to optimize connectivity and communications. They support X80 common I/O modules which can be easily integrated into its architecture. The powerful processors offer high levels of computation for complex networked communication, display and control applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more