Schneider Electric BMX Series PLC I/O Module for Use with Modicon M340, Encoder, Configurable, 10 → 30 V

RS Stock No.: 148-060Brand: Schneider ElectricManufacturers Part No.: BMXEHC0200Distrelec Article No.: 30308202
brand-logo
View all in PLC Accessories

Technical Document

Specifications

Accessory Type

PLC I/O Module

Range

Modicon M340 Automation Platform

Series

BMX

Input Type

Encoder

Number of Inputs

6

Output Type

Configurable

Number of Outputs

2

For Use With

Modicon M340

Supply Voltage

10 → 30 V

Output Current

2 A

Application

Process Application

Maximum Operating Temperature

+60°C

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Dimensions

503.2 x 100 x 150 mm

Country of Origin

France

Product details

Modicon M340 Counter Modules

The counter modules for the Modicon M340 automation platform are used to count the pulses generated by a sensor or to process the signals from an incremental encoder.

2-wire 24V proximity sensors
3-wire 24V proximity sensors
10/30V output signal incremental encoders with push-pull outputs

Stock information temporarily unavailable.

€ 1,207.32

€ 1,207.32 Each (ex VAT)

€ 1,436.71

€ 1,436.71 Each (inc. VAT)

Schneider Electric BMX Series PLC I/O Module for Use with Modicon M340, Encoder, Configurable, 10 → 30 V

€ 1,207.32

€ 1,207.32 Each (ex VAT)

€ 1,436.71

€ 1,436.71 Each (inc. VAT)

Schneider Electric BMX Series PLC I/O Module for Use with Modicon M340, Encoder, Configurable, 10 → 30 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Accessory Type

PLC I/O Module

Range

Modicon M340 Automation Platform

Series

BMX

Input Type

Encoder

Number of Inputs

6

Output Type

Configurable

Number of Outputs

2

For Use With

Modicon M340

Supply Voltage

10 → 30 V

Output Current

2 A

Application

Process Application

Maximum Operating Temperature

+60°C

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Dimensions

503.2 x 100 x 150 mm

Country of Origin

France

Product details

Modicon M340 Counter Modules

The counter modules for the Modicon M340 automation platform are used to count the pulses generated by a sensor or to process the signals from an incremental encoder.

2-wire 24V proximity sensors
3-wire 24V proximity sensors
10/30V output signal incremental encoders with push-pull outputs