Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Schneider Electric, ComPacT NSX MCCB 4P 100A, Fixed Mount

RS Stock No.: 254-6291Brand: Schneider ElectricManufacturers Part No.: C10F6TM100
brand-logo
View all in MCCBs

Technical Document

Specifications

Range

Compact NSX

Series

C10F

Number of Poles

4

Current Rating

100A

Mounting Style

Fixed

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Country of Origin

Poland

Stock information temporarily unavailable.

€ 1,043.49

€ 1,043.49 Each (ex VAT)

€ 1,241.75

€ 1,241.75 Each (inc. VAT)

Schneider Electric, ComPacT NSX MCCB 4P 100A, Fixed Mount

€ 1,043.49

€ 1,043.49 Each (ex VAT)

€ 1,241.75

€ 1,241.75 Each (inc. VAT)

Schneider Electric, ComPacT NSX MCCB 4P 100A, Fixed Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Range

Compact NSX

Series

C10F

Number of Poles

4

Current Rating

100A

Mounting Style

Fixed

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Country of Origin

Poland