Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Schneider Electric TeSys K CA2KN Control Relay, 110 V ac Coil, 10 A, 2NO + 2NC, 690 V ac

RS Stock No.: 758-850Brand: Schneider ElectricManufacturers Part No.: CA2KN22F7
brand-logo
View all in Contactors

Technical Document

Specifications

Coil Voltage

110 V ac

Contact Voltage Rating

690 V ac

Contact Current Rating

10 A

Range

TeSys K

Series

CA2KN

Normal State Configuration

2NO + 2NC

Terminal Type

Screw

Length

58mm

Width

45mm

Depth

57mm

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Control Voltage

110 V ac

Mounting Style

DIN Rail Mount

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-25°C

Country of Origin

France

Stock information temporarily unavailable.

€ 55.29

€ 55.29 Each (ex VAT)

€ 65.80

€ 65.80 Each (inc. VAT)

Schneider Electric TeSys K CA2KN Control Relay, 110 V ac Coil, 10 A, 2NO + 2NC, 690 V ac

€ 55.29

€ 55.29 Each (ex VAT)

€ 65.80

€ 65.80 Each (inc. VAT)

Schneider Electric TeSys K CA2KN Control Relay, 110 V ac Coil, 10 A, 2NO + 2NC, 690 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 55.29
10 - 14€ 52.81
15+€ 51.37
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Coil Voltage

110 V ac

Contact Voltage Rating

690 V ac

Contact Current Rating

10 A

Range

TeSys K

Series

CA2KN

Normal State Configuration

2NO + 2NC

Terminal Type

Screw

Length

58mm

Width

45mm

Depth

57mm

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Control Voltage

110 V ac

Mounting Style

DIN Rail Mount

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-25°C

Country of Origin

France