Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

1 Channel Digital DIN Rail Time Switch Measures Days, Hours, 230 V

RS Stock No.: 841-7728Brand: Schneider ElectricManufacturers Part No.: CCT15837
brand-logo
View all in Time Switches

Technical Document

Specifications

Supply Voltage

230 V

Type

Digital

Number of Channels

1

Units Measured

Days, Hours

Contact Configuration

SPDT

Height

90mm

Depth

66mm

Battery Life

10yr

Country of Origin

Germany

Product details

Schneider Electric Acti 9 IHP - Digital Time Switch

Acti 9 IHP series of digital programmable time switches.
They are used to program automatic operation of heating, lighting and ventilation.

Digital time switch
24 hours / 7 days
Minimum switching time 1 min.
Automatic winter/summer time changeover
Operating hour counters
Absence for holiday function
LCD display
PIN code

Version IHP (stock-no. 841-7737, 896-8579, 896-8581)
- Number of switching: 56

Version IHP+ (stock-no. 896-8588, 896-8585, 896-8594)
- Number of switching: 84
- Pulse programming
- External input for override

Relay output
IP20B protection
DIN rail mounting

Stock information temporarily unavailable.

P.O.A.

1 Channel Digital DIN Rail Time Switch Measures Days, Hours, 230 V

P.O.A.

1 Channel Digital DIN Rail Time Switch Measures Days, Hours, 230 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supply Voltage

230 V

Type

Digital

Number of Channels

1

Units Measured

Days, Hours

Contact Configuration

SPDT

Height

90mm

Depth

66mm

Battery Life

10yr

Country of Origin

Germany

Product details

Schneider Electric Acti 9 IHP - Digital Time Switch

Acti 9 IHP series of digital programmable time switches.
They are used to program automatic operation of heating, lighting and ventilation.

Digital time switch
24 hours / 7 days
Minimum switching time 1 min.
Automatic winter/summer time changeover
Operating hour counters
Absence for holiday function
LCD display
PIN code

Version IHP (stock-no. 841-7737, 896-8579, 896-8581)
- Number of switching: 56

Version IHP+ (stock-no. 896-8588, 896-8585, 896-8594)
- Number of switching: 84
- Pulse programming
- External input for override

Relay output
IP20B protection
DIN rail mounting