E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

1 Channel Digital DIN Rail Time Switch, 230 V ac

RS Stock No.: 665-8204Brand: Schneider ElectricManufacturers Part No.: CCT15851
brand-logo
View all in Time Switches

Technical Document

Specifications

Supply Voltage

230 V ac

Type

Digital

Number of Channels

1

Contact Configuration

SPDT

Memory Spaces

56

Battery Life

6yr

Country of Origin

Tunisia

Product details

Digital time switches

Electronic timer modules to control opening or closing of circuits.
Intuitive daily or weekly programming using 4 keys.
The "+" versions are backlit and include periodic programme cancellation (holidays) and presence simulations.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

1 Channel Digital DIN Rail Time Switch, 230 V ac

P.O.A.

1 Channel Digital DIN Rail Time Switch, 230 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Supply Voltage

230 V ac

Type

Digital

Number of Channels

1

Contact Configuration

SPDT

Memory Spaces

56

Battery Life

6yr

Country of Origin

Tunisia

Product details

Digital time switches

Electronic timer modules to control opening or closing of circuits.
Intuitive daily or weekly programming using 4 keys.
The "+" versions are backlit and include periodic programme cancellation (holidays) and presence simulations.

You may be interested in