E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Schneider Electric 32A Rail Mount Fuse Holder for 10 x 38mm Fuse, 3P+N, 690V ac

RS Stock No.: 482-843Brand: Schneider ElectricManufacturers Part No.: DF103NDistrelec Article No.: 30401259
brand-logo
View all in Fuse Holders

Technical Document

Specifications

Fuse Holder Type

Rail Mount

Fuse Size

10 x 38mm

Range

TeSys

Current Rating

32A

Voltage Rating

690V ac

Number of Poles

3P+N

Rail Type

DIN 35 mm

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

International Protection Rating

IP20

Distrelec Product Id

30401259

Series

DF

Country of Origin

France

Product details

DF fuse-holders

Range of DIN rail supports for fuses and tubes.
These fuse holders without indicator light are available in neutral, single pole, double pole, three pole and three pole + neutral versions.
Assembly kits (including a pin and staples for assembling 2 fuse holders together) for assembling several fuses as well as auxiliary pre-cutoff and blown fuse indicator contacts are available separately.

You may be interested in
Stock information temporarily unavailable.

€ 45.89

€ 45.89 Each (ex VAT)

€ 54.61

€ 54.61 Each (inc. VAT)

Schneider Electric 32A Rail Mount Fuse Holder for 10 x 38mm Fuse, 3P+N, 690V ac

€ 45.89

€ 45.89 Each (ex VAT)

€ 54.61

€ 54.61 Each (inc. VAT)

Schneider Electric 32A Rail Mount Fuse Holder for 10 x 38mm Fuse, 3P+N, 690V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 45.89
5 - 14€ 45.11
15 - 19€ 44.45
20 - 39€ 43.80
40+€ 43.17
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.
You may be interested in

Technical Document

Specifications

Fuse Holder Type

Rail Mount

Fuse Size

10 x 38mm

Range

TeSys

Current Rating

32A

Voltage Rating

690V ac

Number of Poles

3P+N

Rail Type

DIN 35 mm

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

International Protection Rating

IP20

Distrelec Product Id

30401259

Series

DF

Country of Origin

France

Product details

DF fuse-holders

Range of DIN rail supports for fuses and tubes.
These fuse holders without indicator light are available in neutral, single pole, double pole, three pole and three pole + neutral versions.
Assembly kits (including a pin and staples for assembling 2 fuse holders together) for assembling several fuses as well as auxiliary pre-cutoff and blown fuse indicator contacts are available separately.

You may be interested in