Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Schneider Electric 125A Rail Mount Fuse Holder for 22 x 58mm Fuse, 3P, 690V ac

RS Stock No.: 482-584Brand: Schneider ElectricManufacturers Part No.: DF223VC
brand-logo
View all in Fuse Holders

Technical Document

Specifications

Fuse Holder Type

Rail Mount

Fuse Size

22 x 58mm

Current Rating

125A

Voltage Rating

690V ac

Number of Poles

3P

Includes Indicator

Yes

Rail Type

DIN 35 mm

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

International Protection Rating

IP20

Country of Origin

Tunisia

Product details

DF Fuse Holder with Indicator Light

Range of DIN rail supports for fuses and tubes.
These fuse holders with an indicator light are available in neutral, single pole, double pole, three pole and three pole + neutral versions.
Assembly kits (including a pin and staples for assembling 2 fuse holders together) for assembling several fuses as well as auxiliary pre-cutoff and blown fuse indicator contacts are available separately.

Stock information temporarily unavailable.

€ 121.01

€ 121.01 Each (ex VAT)

€ 144.00

€ 144.00 Each (inc. VAT)

Schneider Electric 125A Rail Mount Fuse Holder for 22 x 58mm Fuse, 3P, 690V ac

€ 121.01

€ 121.01 Each (ex VAT)

€ 144.00

€ 144.00 Each (inc. VAT)

Schneider Electric 125A Rail Mount Fuse Holder for 22 x 58mm Fuse, 3P, 690V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 121.01
5 - 24€ 111.56
25 - 49€ 104.54
50 - 99€ 99.24
100+€ 96.35
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Fuse Holder Type

Rail Mount

Fuse Size

22 x 58mm

Current Rating

125A

Voltage Rating

690V ac

Number of Poles

3P

Includes Indicator

Yes

Rail Type

DIN 35 mm

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

International Protection Rating

IP20

Country of Origin

Tunisia

Product details

DF Fuse Holder with Indicator Light

Range of DIN rail supports for fuses and tubes.
These fuse holders with an indicator light are available in neutral, single pole, double pole, three pole and three pole + neutral versions.
Assembly kits (including a pin and staples for assembling 2 fuse holders together) for assembling several fuses as well as auxiliary pre-cutoff and blown fuse indicator contacts are available separately.