Schneider Electric Incandescent Clear Bulb, BA15d 230 V

RS Stock No.: 294-0304Brand: Schneider ElectricManufacturers Part No.: DL1BEMS
brand-logo
View all in Sounder & Beacon Accessories

Technical Document

Specifications

Accessory Type

Bulb

Colour

Clear

Bulb Type

Incandescent

Lamp Base

BA15d

Voltage Rating

230 V

Dimensions

104 mm

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Country of Origin

France

Product details

XVD Series Miniature Beacons

Designed for short distance signalling applications
Operating temperature: -25 to +70°C
Ba15d base fitting bulb
Height: 104mm
IP40 rated

You may be interested in
Stock information temporarily unavailable.

€ 75.49

€ 75.49 1 Bag of 10 (ex VAT)

€ 89.83

€ 89.83 1 Bag of 10 (inc. VAT)

Schneider Electric Incandescent Clear Bulb, BA15d 230 V

€ 75.49

€ 75.49 1 Bag of 10 (ex VAT)

€ 89.83

€ 89.83 1 Bag of 10 (inc. VAT)

Schneider Electric Incandescent Clear Bulb, BA15d 230 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 75.49
10 - 14€ 74.52
15+€ 73.58
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.
You may be interested in

Technical Document

Specifications

Accessory Type

Bulb

Colour

Clear

Bulb Type

Incandescent

Lamp Base

BA15d

Voltage Rating

230 V

Dimensions

104 mm

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Country of Origin

France

Product details

XVD Series Miniature Beacons

Designed for short distance signalling applications
Operating temperature: -25 to +70°C
Ba15d base fitting bulb
Height: 104mm
IP40 rated

You may be interested in