Technical Document
Specifications
Brand
Schneider ElectricAccessory Type
White Led bulb
For Use With
XB4 Series, XB5 Series
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Country of Origin
France
Product details
XB5 Series Luminous Blocks
Direct power light block for BA 9s lamp (not supplied).
The colour is indicated on the screw cap.
Lamps to be ordered separately.
Approvals
UL, CSA, IEC, CE, JIS, NEMA
€ 44.82
€ 44.82 Each (ex VAT)
€ 53.34
€ 53.34 Each (inc. VAT)
1
€ 44.82
€ 44.82 Each (ex VAT)
€ 53.34
€ 53.34 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 9 | € 44.82 |
10 - 14 | € 44.24 |
15+ | € 43.72 |
Technical Document
Specifications
Brand
Schneider ElectricAccessory Type
White Led bulb
For Use With
XB4 Series, XB5 Series
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Country of Origin
France
Product details
XB5 Series Luminous Blocks
Direct power light block for BA 9s lamp (not supplied).
The colour is indicated on the screw cap.
Lamps to be ordered separately.
Approvals
UL, CSA, IEC, CE, JIS, NEMA