E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Schneider Electric Power Socket, 16A, Type E - French

RS Stock No.: 532-184Brand: Schneider ElectricManufacturers Part No.: ENN36030
brand-logo
View all in Plug Sockets

Technical Document

Specifications

Socket Type

Type E - French

Current Rating

16A

Voltage Rating

250 V

International Protection Rating

IP55

Earth Terminal

Yes

Colour Family

Grey

Country of Origin

France

Product details

Power Outlet - Surface Mounting - Mureva

Power outlet 16 A - 250 V
Secure connection and tapping-in using cage terminals.
Sealed to IP55 / IK 07.
Cover opens 180°.
Dimensions: 72 x 72 x 57 mm.

Standards

NF C 61303, NF-USE, NF C 15100

Sarel - Mureva range

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Schneider Electric Power Socket, 16A, Type E - French

P.O.A.

Schneider Electric Power Socket, 16A, Type E - French
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Socket Type

Type E - French

Current Rating

16A

Voltage Rating

250 V

International Protection Rating

IP55

Earth Terminal

Yes

Colour Family

Grey

Country of Origin

France

Product details

Power Outlet - Surface Mounting - Mureva

Power outlet 16 A - 250 V
Secure connection and tapping-in using cage terminals.
Sealed to IP55 / IK 07.
Cover opens 180°.
Dimensions: 72 x 72 x 57 mm.

Standards

NF C 61303, NF-USE, NF C 15100

Sarel - Mureva range

You may be interested in