Technical Document
Specifications
Brand
Schneider ElectricNominal Size
16.8mm
Fitting Type
Straight
Thread Size
20mm
Material
PVC
Colour
Grey
Country of Origin
France
Stock information temporarily unavailable.
€ 0.78
€ 0.78 Each (ex VAT)
€ 0.93
€ 0.93 Each (inc. VAT)
Schneider Electric Straight, Conduit Fitting, 16.8mm Nominal Size, 20mm, PVC, Grey
1
€ 0.78
€ 0.78 Each (ex VAT)
€ 0.93
€ 0.93 Each (inc. VAT)
Schneider Electric Straight, Conduit Fitting, 16.8mm Nominal Size, 20mm, PVC, Grey
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Schneider ElectricNominal Size
16.8mm
Fitting Type
Straight
Thread Size
20mm
Material
PVC
Colour
Grey
Country of Origin
France