Technical Document
Specifications
Brand
Schneider ElectricColour
White
Current Rating
10A
Number of Gangs
1
Number of Poles
3
IP Rating
IP20
Operating Voltage
230V
Series
Lisse
Height
87mm
Width
87mm
Depth
87mm
Fixing Standard
BS Standard
Material
Urea Formaldehyde
Mount Type
Panel
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Country of Origin
China
Product details
Lisse Fan Isolator Switches
This fan isolator switch is part of the Schneider Electric Lisse range of white plastic moulded units. It is rated 10A and 230 V AC and made of a durable high-quality Urea with antimicrobial properties. It is finished in matt white for a contemporary modern looking style with the soft rounded edges. Screw caps provided ensure a high level of appearance and innovation.
Features and Benefits
Innovative and stylish design
Durable high-quality Urea
Antimicrobial properties
Suited for new and refurbishment projects
Standards
Protection Rating: IP20
BS EN 60947-3
Schneider Lisse White Plastic Moulded
The smooth, modern lines of the Schneider Electric Lisse white moulded range offer an understated elegance that blends in seamlessly with any interior of today. This range is packed with a vast array of technical features, providing a high level of quality, reliability and value. Made from durable, high-quality urea with antimicrobial properties.
€ 122.40
€ 12.24 Each (In a Pack of 10) (ex VAT)
€ 145.66
€ 14.566 Each (In a Pack of 10) (inc. VAT)
10
€ 122.40
€ 12.24 Each (In a Pack of 10) (ex VAT)
€ 145.66
€ 14.566 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Schneider ElectricColour
White
Current Rating
10A
Number of Gangs
1
Number of Poles
3
IP Rating
IP20
Operating Voltage
230V
Series
Lisse
Height
87mm
Width
87mm
Depth
87mm
Fixing Standard
BS Standard
Material
Urea Formaldehyde
Mount Type
Panel
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Country of Origin
China
Product details
Lisse Fan Isolator Switches
This fan isolator switch is part of the Schneider Electric Lisse range of white plastic moulded units. It is rated 10A and 230 V AC and made of a durable high-quality Urea with antimicrobial properties. It is finished in matt white for a contemporary modern looking style with the soft rounded edges. Screw caps provided ensure a high level of appearance and innovation.
Features and Benefits
Innovative and stylish design
Durable high-quality Urea
Antimicrobial properties
Suited for new and refurbishment projects
Standards
Protection Rating: IP20
BS EN 60947-3
Schneider Lisse White Plastic Moulded
The smooth, modern lines of the Schneider Electric Lisse white moulded range offer an understated elegance that blends in seamlessly with any interior of today. This range is packed with a vast array of technical features, providing a high level of quality, reliability and value. Made from durable, high-quality urea with antimicrobial properties.