Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Schneider Electric White Rocker Light Switch, 1 Gang, Lisse

RS Stock No.: 908-8885Brand: Schneider ElectricManufacturers Part No.: GGBL2010
brand-logo
View all in Light Switches

Technical Document

Specifications

Number of Gangs

1

Light Switch Type

Rocker Light Switch

IP Rating

IP20

Number of Poles

2

Current Rating

32A

Mount Type

Panel

Colour

White

Material

Urea Formaldehyde

Series

Lisse

Voltage Rating

230V

Finish

Matt

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Height

87mm

Depth

87mm

Fixing Standard

BS Standard

Width

87mm

Length

87mm

Colour Shade

White

Faceplate Depth

7mm

Country of Origin

China

Product details

Lisse Surface Mounted Light Switches

This light switch compliments the Schneider Electric Lisse range of plastic moulded units. Finished in matt white for a contemporary modern looking design. The soft rounded edges of this switch are enhanced with screw caps to conceal the fixing screws and provide a high level of appearance and innovation.

Features and Benefits

Modern and innovative design
Durable high-quality Urea
Antimicrobial properties
Suited for new construction and refurbishment projects

Standards

Protection Rating: IP20
BS EN 60669-1

Schneider Lisse White Plastic Moulded

The smooth, modern lines of the Schneider Electric Lisse white moulded range offer an understated elegance that blends in seamlessly with any interior of today. This range is packed with a vast array of technical features, providing a high level of quality, reliability and value. Made from durable, high-quality urea with antimicrobial properties.

Stock information temporarily unavailable.

€ 80.10

€ 8.01 Each (In a Pack of 10) (ex VAT)

€ 95.32

€ 9.532 Each (In a Pack of 10) (inc. VAT)

Schneider Electric White Rocker Light Switch, 1 Gang, Lisse

€ 80.10

€ 8.01 Each (In a Pack of 10) (ex VAT)

€ 95.32

€ 9.532 Each (In a Pack of 10) (inc. VAT)

Schneider Electric White Rocker Light Switch, 1 Gang, Lisse
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Number of Gangs

1

Light Switch Type

Rocker Light Switch

IP Rating

IP20

Number of Poles

2

Current Rating

32A

Mount Type

Panel

Colour

White

Material

Urea Formaldehyde

Series

Lisse

Voltage Rating

230V

Finish

Matt

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Height

87mm

Depth

87mm

Fixing Standard

BS Standard

Width

87mm

Length

87mm

Colour Shade

White

Faceplate Depth

7mm

Country of Origin

China

Product details

Lisse Surface Mounted Light Switches

This light switch compliments the Schneider Electric Lisse range of plastic moulded units. Finished in matt white for a contemporary modern looking design. The soft rounded edges of this switch are enhanced with screw caps to conceal the fixing screws and provide a high level of appearance and innovation.

Features and Benefits

Modern and innovative design
Durable high-quality Urea
Antimicrobial properties
Suited for new construction and refurbishment projects

Standards

Protection Rating: IP20
BS EN 60669-1

Schneider Lisse White Plastic Moulded

The smooth, modern lines of the Schneider Electric Lisse white moulded range offer an understated elegance that blends in seamlessly with any interior of today. This range is packed with a vast array of technical features, providing a high level of quality, reliability and value. Made from durable, high-quality urea with antimicrobial properties.