Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Schneider Electric 13A 2 Gang Switched Fused Spur

RS Stock No.: 908-8901Brand: Schneider ElectricManufacturers Part No.: GGBL5011
brand-logo
View all in Fused Spurs

Technical Document

Specifications

Switched

Yes

Number of Gangs

2

Current Rating

13A

Material

Urea Formaldehyde

Fuse Type

BS 1363

Colour

White

Number of Poles

2

Width

87mm

Faceplate Mounting Type

Screwed

Fixing Standard

BS

Colour Family

White

Series

Lisse

Faceplate Depth

7mm

Height

87mm

Series

Lisse

Country of Origin

China

Product details

Lisse Fused Spurs

The introduction of the switched fused spur compliments the Schneider Electric Lisse range of plastic moulded units. Finished in matt white for a contemporary modern looking design. The soft rounded edges of this fused spur are enhanced with screw caps to conceal the fixing screws and provide a high Durable high-quality Urea

Features and Benefits

Modern and innovative design
Durable high-quality Urea
Antimicrobial properties
Suited for new construction and refurbishment projects

Standards

Protection Rating: IP20
BS EN 1363

Schneider Lisse White Plastic Moulded

The smooth, modern lines of the Schneider Electric Lisse white moulded range offer an understated elegance that blends in seamlessly with any interior of today. This range is packed with a vast array of technical features, providing a high level of quality, reliability and value. Made from durable, high-quality urea with antimicrobial properties.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (ex VAT)

Schneider Electric 13A 2 Gang Switched Fused Spur

P.O.A.

Each (In a Pack of 10) (ex VAT)

Schneider Electric 13A 2 Gang Switched Fused Spur
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Switched

Yes

Number of Gangs

2

Current Rating

13A

Material

Urea Formaldehyde

Fuse Type

BS 1363

Colour

White

Number of Poles

2

Width

87mm

Faceplate Mounting Type

Screwed

Fixing Standard

BS

Colour Family

White

Series

Lisse

Faceplate Depth

7mm

Height

87mm

Series

Lisse

Country of Origin

China

Product details

Lisse Fused Spurs

The introduction of the switched fused spur compliments the Schneider Electric Lisse range of plastic moulded units. Finished in matt white for a contemporary modern looking design. The soft rounded edges of this fused spur are enhanced with screw caps to conceal the fixing screws and provide a high Durable high-quality Urea

Features and Benefits

Modern and innovative design
Durable high-quality Urea
Antimicrobial properties
Suited for new construction and refurbishment projects

Standards

Protection Rating: IP20
BS EN 1363

Schneider Lisse White Plastic Moulded

The smooth, modern lines of the Schneider Electric Lisse white moulded range offer an understated elegance that blends in seamlessly with any interior of today. This range is packed with a vast array of technical features, providing a high level of quality, reliability and value. Made from durable, high-quality urea with antimicrobial properties.

You may be interested in