Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Schneider Electric Lisse Back Box, 1 Gangs

RS Stock No.: 908-8949Brand: Schneider ElectricManufacturers Part No.: GGBL9116S
brand-logo
View all in Back Boxes

Technical Document

Specifications

Number of Gangs

1

Series

Lisse

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Country of Origin

China

Product details

Lisse Surface Mounting Back Boxes

The Schneider Electric Lisse range is packed with a vast array of technical features. However the introduction of this back box, which offers a flush finish against the wall. Finished in matt white for a contemporary modern looking design. Made from a durable high-quality Urea it is great for a new construction or refurbishment project.

Multiple knockouts
Adjustable fixing points
Flush finish
Earth terminal fitted as standard
Durable high-quality Urea
Suited for new construction and refurbishment projects

Approvals

BS EN 60670-1

Schneider Lisse White Plastic Moulded

The smooth, modern lines of the Schneider Electric Lisse white moulded range offer an understated elegance that blends in seamlessly with any interior of today. This range is packed with a vast array of technical features, providing a high level of quality, reliability and value. Made from durable, high-quality urea with antimicrobial properties.

Stock information temporarily unavailable.

€ 45.20

€ 4.52 Each (In a Pack of 10) (ex VAT)

€ 53.79

€ 5.379 Each (In a Pack of 10) (inc. VAT)

Schneider Electric Lisse Back Box, 1 Gangs

€ 45.20

€ 4.52 Each (In a Pack of 10) (ex VAT)

€ 53.79

€ 5.379 Each (In a Pack of 10) (inc. VAT)

Schneider Electric Lisse Back Box, 1 Gangs
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Number of Gangs

1

Series

Lisse

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Country of Origin

China

Product details

Lisse Surface Mounting Back Boxes

The Schneider Electric Lisse range is packed with a vast array of technical features. However the introduction of this back box, which offers a flush finish against the wall. Finished in matt white for a contemporary modern looking design. Made from a durable high-quality Urea it is great for a new construction or refurbishment project.

Multiple knockouts
Adjustable fixing points
Flush finish
Earth terminal fitted as standard
Durable high-quality Urea
Suited for new construction and refurbishment projects

Approvals

BS EN 60670-1

Schneider Lisse White Plastic Moulded

The smooth, modern lines of the Schneider Electric Lisse white moulded range offer an understated elegance that blends in seamlessly with any interior of today. This range is packed with a vast array of technical features, providing a high level of quality, reliability and value. Made from durable, high-quality urea with antimicrobial properties.