E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Schneider Electric Fuse Switch Disconnector, 3 Pole, 125A Max Current

RS Stock No.: 608-8040Brand: Schneider ElectricManufacturers Part No.: GS1KD3
brand-logo
View all in Fuse Switch Disconnectors

Technical Document

Specifications

Number of Poles

3

Maximum Current

125A

Mounting Type

DIN Rail

Electrical Phase

3

Normal State Configuration

3NO

Range

TeSys

Series

GS1 K

Mechanical Fuse Size

22 x 58mm

Auxiliary Contacts Available

Yes

Terminal Type

Screw

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-20°C

Country of Origin

France

Product details

Fused switch-disconnectors GS1 series

Switch-disconnector units for NFC or DIN fuses.
Screw connection.
Assembly on DIN rail.
Protective terminal covers for connection ranges available separately.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Schneider Electric Fuse Switch Disconnector, 3 Pole, 125A Max Current

P.O.A.

Schneider Electric Fuse Switch Disconnector, 3 Pole, 125A Max Current
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number of Poles

3

Maximum Current

125A

Mounting Type

DIN Rail

Electrical Phase

3

Normal State Configuration

3NO

Range

TeSys

Series

GS1 K

Mechanical Fuse Size

22 x 58mm

Auxiliary Contacts Available

Yes

Terminal Type

Screw

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-20°C

Country of Origin

France

Product details

Fused switch-disconnectors GS1 series

Switch-disconnector units for NFC or DIN fuses.
Screw connection.
Assembly on DIN rail.
Protective terminal covers for connection ranges available separately.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more