Schneider Electric Fuse Switch Disconnector, 4 Pole, 50A Max Current, 50A Fuse Current

RS Stock No.: 212-0155Brand: Schneider ElectricManufacturers Part No.: GS2F4
brand-logo
View all in Fuse Switch Disconnectors

Technical Document

Specifications

Number of Poles

4

Maximum Current

50A

Fuse Current Rating

50A

Normal State Configuration

4NO

Range

TeSys

Series

GS2F

Mechanical Fuse Size

14 x 51mm

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-20°C

Voltage Rating

690V

Country of Origin

France

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 384.84

€ 384.84 Each (ex VAT)

€ 457.96

€ 457.96 Each (inc. VAT)

Schneider Electric Fuse Switch Disconnector, 4 Pole, 50A Max Current, 50A Fuse Current

€ 384.84

€ 384.84 Each (ex VAT)

€ 457.96

€ 457.96 Each (inc. VAT)

Schneider Electric Fuse Switch Disconnector, 4 Pole, 50A Max Current, 50A Fuse Current
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number of Poles

4

Maximum Current

50A

Fuse Current Rating

50A

Normal State Configuration

4NO

Range

TeSys

Series

GS2F

Mechanical Fuse Size

14 x 51mm

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-20°C

Voltage Rating

690V

Country of Origin

France

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more