Technical Document
Specifications
Brand
Schneider ElectricCurrent Rating
18 A
Range
TeSys
Motor Protection Component
Circuit Breaker
Series
GV2L
Overall Length
89mm
Overall Width
44.5mm
Overall Depth
78.5mm
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Country of Origin
France
Product details
Motor Circuit Breakers - GV2-LE
Manual operation via a Rocker Lever selector switch
Screw Terminals
Typical overload relay stock no. 758-923 and range
€ 145.26
€ 145.26 Each (ex VAT)
€ 172.86
€ 172.86 Each (inc. VAT)
1
€ 145.26
€ 145.26 Each (ex VAT)
€ 172.86
€ 172.86 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | € 145.26 |
10 - 14 | € 138.66 |
15+ | € 136.96 |
Technical Document
Specifications
Brand
Schneider ElectricCurrent Rating
18 A
Range
TeSys
Motor Protection Component
Circuit Breaker
Series
GV2L
Overall Length
89mm
Overall Width
44.5mm
Overall Depth
78.5mm
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Country of Origin
France
Product details
Motor Circuit Breakers - GV2-LE
Manual operation via a Rocker Lever selector switch
Screw Terminals
Typical overload relay stock no. 758-923 and range